Part Details for MCM511000AP10 by Motorola Semiconductor Products
Overview of MCM511000AP10 by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCM511000AP10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Dynamic RAM, Fast Page, 1M x 1, 18 Pin, Plastic, DIP | 526 |
|
$1.1500 / $2.5000 | Buy Now |
|
Quest Components | Dynamic RAM, Fast Page, 1M x 1, 18 Pin, Plastic, DIP | 56 |
|
$8.1000 / $12.0000 | Buy Now |
|
Quest Components | Dynamic RAM, Fast Page, 1M x 1, 18 Pin, Plastic, DIP | 1 |
|
$4.0000 | Buy Now |
Part Details for MCM511000AP10
MCM511000AP10 CAD Models
MCM511000AP10 Part Data Attributes
|
MCM511000AP10
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM511000AP10
Motorola Semiconductor Products
Fast Page DRAM, 1MX1, 100ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.1 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCM511000AP10
This table gives cross-reference parts and alternative options found for MCM511000AP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM511000AP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT4C1024-10LIT | Fast Page DRAM, 1MX1, 100ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Micron Technology Inc | MCM511000AP10 vs MT4C1024-10LIT |
MB81C1000A-10LP | Fast Page DRAM, 1MX1, 100ns, CMOS, PDIP18, PLASTIC, DIP-18 | FUJITSU Semiconductor Limited | MCM511000AP10 vs MB81C1000A-10LP |
TMS4C1024-10N | 1MX1 FAST PAGE DRAM, 100ns, PDIP18 | Texas Instruments | MCM511000AP10 vs TMS4C1024-10N |
MCM51L1000APC10 | 1MX1 FAST PAGE DRAM, 100ns, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Motorola Mobility LLC | MCM511000AP10 vs MCM51L1000APC10 |
HM511000ALP-10 | Fast Page DRAM, 1MX1, 100ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Hitachi Ltd | MCM511000AP10 vs HM511000ALP-10 |
MB81C1000-10P | Fast Page DRAM, 1MX1, 100ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | FUJITSU Semiconductor Limited | MCM511000AP10 vs MB81C1000-10P |
MB81C1000-10LP | Fast Page DRAM, 1MX1, 100ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | FUJITSU Semiconductor Limited | MCM511000AP10 vs MB81C1000-10LP |
MCM511000APC10 | 1MX1 FAST PAGE DRAM, 100ns, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Motorola Mobility LLC | MCM511000AP10 vs MCM511000APC10 |
MCM511000AP10 | 1MX1 FAST PAGE DRAM, 100ns, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Motorola Mobility LLC | MCM511000AP10 vs MCM511000AP10 |