MCM36200AS70
Description: Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72

Overview of MCM36200AS70 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for MCM36200AS70 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM36200AS70 by Motorola Semiconductor Products

MCM36200AS70
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
SIMM-72
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Alternate Memory Width
18
I/O Type
COMMON
JESD-30 Code
R-XSMA-N72
Memory Density
75497472 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
36
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX36
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Equivalence Code
SSIM72
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
31.877 mm
Standby Current-Max
0.024 A
Supply Current-Max
1.144 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Want to compare parts?
  1. MCM36200AS70
    Motorola Semiconductor Products
    Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72
    VS

Alternate Parts for MCM36200AS70

This table gives cross-reference parts and alternative options found for MCM36200AS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM36200AS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMM7362000DSG-70 Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 LG Semicon Co Ltd MCM36200AS70 vs GMM7362000DSG-70
GMM7362000CS-70 Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 LG Semicon Co Ltd MCM36200AS70 vs GMM7362000CS-70
MCM36200AS70 2MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 Motorola Mobility LLC MCM36200AS70 vs MCM36200AS70
HYM536200M-70 Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 SK Hynix Inc MCM36200AS70 vs HYM536200M-70
HYM536200MG-70 Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 SK Hynix Inc MCM36200AS70 vs HYM536200MG-70
HB56D236SB-7A Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 Hitachi Ltd MCM36200AS70 vs HB56D236SB-7A
MT24D236M-7 Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 Micron Technology Inc MCM36200AS70 vs MT24D236M-7
GMM7362000CSG-70 Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 LG Semicon Co Ltd MCM36200AS70 vs GMM7362000CSG-70
GMM7362000DS-70 Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 LG Semicon Co Ltd MCM36200AS70 vs GMM7362000DS-70
MCM36200ASG70 Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 Motorola Semiconductor Products MCM36200AS70 vs MCM36200ASG70
Part Number Description Manufacturer Compare
AK5362048AWP-70 Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 Accutek Microcircuit Corporation MCM36200AS70 vs AK5362048AWP-70
HYM536220AWG-80 Fast Page DRAM Module, 2MX36, 80ns, CMOS, SIMM-72 SK Hynix Inc MCM36200AS70 vs HYM536220AWG-80
MC-422000A36F-60 Fast Page DRAM Module, 2MX36, 60ns, CMOS, SIMM-72 Elpida Memory Inc MCM36200AS70 vs MC-422000A36F-60
KMM5362203AW-8 Fast Page DRAM Module, 2MX36, 80ns, CMOS, SIMM-72 Samsung Semiconductor MCM36200AS70 vs KMM5362203AW-8
GMM7362000DSG-80 Fast Page DRAM Module, 2MX36, 80ns, CMOS, SIMM-72 LG Semicon Co Ltd MCM36200AS70 vs GMM7362000DSG-80
KMM5362000A1G-7 Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 Samsung Semiconductor MCM36200AS70 vs KMM5362000A1G-7
STI362000-60TU Fast Page DRAM Module, 2MX36, 60ns, CMOS, SIMM-72 Simple Tech Inc MCM36200AS70 vs STI362000-60TU
MCM36L200S10 2MX36 FAST PAGE DRAM MODULE, 100ns, SMA72, SIMM-72 Motorola Mobility LLC MCM36200AS70 vs MCM36L200S10
STI362000-70GI Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 Simple Tech Inc MCM36200AS70 vs STI362000-70GI
DM2M36SJ7-15 Cache DRAM Module, 2MX36, 35ns, MOS, SIMM-72 Ramtron International Corporation MCM36200AS70 vs DM2M36SJ7-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM36200AS70 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM36200AS70 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MCM36200AS70 would you like to use for your alert(s)?
  • Please alert me when MCM36200AS70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM36200AS70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM36200AS70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM36200AS70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM36200AS70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM36200AS70 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: