Memory
MCM32800S80
Description: 8MX32 FAST PAGE DRAM MODULE, 80ns, SMA72, SIMM-72

Overview of MCM32800S80 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for MCM32800S80 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM32800S80 by Motorola Mobility LLC

MCM32800S80
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SIMM
Package Description
SIMM, SSIM72
Pin Count
72
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FAST PAGE
Access Time-Max
80 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-XSMA-N72
Memory Density
268435456 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX32
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Equivalence Code
SSIM72
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
2048
Seated Height-Max
25.527 mm
Self Refresh
NO
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Want to compare parts?
  1. MCM32800S80
    Motorola Mobility LLC
    8MX32 FAST PAGE DRAM MODULE, 80ns, SMA72, SIMM-72
    VS

Alternate Parts for MCM32800S80

This table gives cross-reference parts and alternative options found for MCM32800S80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM32800S80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSC23832-60BS16 Fast Page DRAM Module, 8MX32, 60ns, CMOS, SIMM-72 OKI Electric Industry Co Ltd MCM32800S80 vs MSC23832-60BS16
TM893GBK32R-60 8MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 Texas Instruments MCM32800S80 vs TM893GBK32R-60
KMM5328100VG-8 Fast Page DRAM Module, 8MX32, 80ns, CMOS, SIMM-72 Samsung Semiconductor MCM32800S80 vs KMM5328100VG-8
CL001E08320B0EJ-60 Fast Page DRAM Module, 8MX32, 60ns, CMOS, SIMM-72 Celestica Inc MCM32800S80 vs CL001E08320B0EJ-60
SM532084012X5G7 Fast Page DRAM Module, 8MX32, 70ns, CMOS, SIMM-72 SMART Modular Technology Inc MCM32800S80 vs SM532084012X5G7
MC-428000A32BH-70 MEMORY MODULE,DRAM,FAST PAGE,8MX32,CMOS,SSIM,72PIN,PLASTIC Renesas Electronics Corporation MCM32800S80 vs MC-428000A32BH-70
STI328100-70GT Fast Page DRAM Module, 8MX32, 70ns, CMOS, SIMM-72 Simple Tech Inc MCM32800S80 vs STI328100-70GT
VM83217405CTSA-5 EDO DRAM Module, 8MX32, 50ns, MOS, SIMM-72 Vanguard International Semiconductor Corporation MCM32800S80 vs VM83217405CTSA-5
CL001D08320B0EJ-70 Fast Page DRAM Module, 8MX32, 70ns, CMOS, SIMM-72 Celestica Inc MCM32800S80 vs CL001D08320B0EJ-70
KMM5328000VG-7 Fast Page DRAM Module, 8MX32, 70ns, CMOS, SIMM-72 Samsung Semiconductor MCM32800S80 vs KMM5328000VG-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM32800S80 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM32800S80 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MCM32800S80 would you like to use for your alert(s)?
  • Please alert me when MCM32800S80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM32800S80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM32800S80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM32800S80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM32800S80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM32800S80 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: