Part Details for CL001E08320B0EJ-60 by Celestica Inc
Overview of CL001E08320B0EJ-60 by Celestica Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for CL001E08320B0EJ-60
CL001E08320B0EJ-60 CAD Models
CL001E08320B0EJ-60 Part Data Attributes
|
CL001E08320B0EJ-60
Celestica Inc
Buy Now
Datasheet
|
Compare Parts:
CL001E08320B0EJ-60
Celestica Inc
Fast Page DRAM Module, 8MX32, 60ns, CMOS, SIMM-72
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CELESTICA INC | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 268435456 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX32 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for CL001E08320B0EJ-60
This table gives cross-reference parts and alternative options found for CL001E08320B0EJ-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL001E08320B0EJ-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC23832-60BS16 | Fast Page DRAM Module, 8MX32, 60ns, CMOS, SIMM-72 | OKI Electric Industry Co Ltd | CL001E08320B0EJ-60 vs MSC23832-60BS16 |
TM893GBK32R-60 | 8MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | Texas Instruments | CL001E08320B0EJ-60 vs TM893GBK32R-60 |
KMM5328100VG-8 | Fast Page DRAM Module, 8MX32, 80ns, CMOS, SIMM-72 | Samsung Semiconductor | CL001E08320B0EJ-60 vs KMM5328100VG-8 |
SM532084012X5G7 | Fast Page DRAM Module, 8MX32, 70ns, CMOS, SIMM-72 | SMART Modular Technology Inc | CL001E08320B0EJ-60 vs SM532084012X5G7 |
MC-428000A32BH-70 | MEMORY MODULE,DRAM,FAST PAGE,8MX32,CMOS,SSIM,72PIN,PLASTIC | Renesas Electronics Corporation | CL001E08320B0EJ-60 vs MC-428000A32BH-70 |
STI328100-70GT | Fast Page DRAM Module, 8MX32, 70ns, CMOS, SIMM-72 | Simple Tech Inc | CL001E08320B0EJ-60 vs STI328100-70GT |
VM83217405CTSA-5 | EDO DRAM Module, 8MX32, 50ns, MOS, SIMM-72 | Vanguard International Semiconductor Corporation | CL001E08320B0EJ-60 vs VM83217405CTSA-5 |
CL001D08320B0EJ-70 | Fast Page DRAM Module, 8MX32, 70ns, CMOS, SIMM-72 | Celestica Inc | CL001E08320B0EJ-60 vs CL001D08320B0EJ-70 |
KMM5328000VG-7 | Fast Page DRAM Module, 8MX32, 70ns, CMOS, SIMM-72 | Samsung Semiconductor | CL001E08320B0EJ-60 vs KMM5328000VG-7 |
SM532084004X5G7 | Fast Page DRAM Module, 8MX32, 70ns, CMOS, SIMM-72 | SMART Modular Technology Inc | CL001E08320B0EJ-60 vs SM532084004X5G7 |