Part Details for MCHPR400V157M25X35 by SPC Multicomp
Overview of MCHPR400V157M25X35 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCHPR400V157M25X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0461
|
Newark | Capacitance:150µf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Hpr Series, Product Diameter:25Mm, Product Height:35Mm, Lead Spacing:10Mm Rohs Compliant: Yes |Multicomp Pro MCHPR400V157M25X35 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $4.1100 | Buy Now |
Part Details for MCHPR400V157M25X35
MCHPR400V157M25X35 CAD Models
MCHPR400V157M25X35 Part Data Attributes
|
MCHPR400V157M25X35
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCHPR400V157M25X35
SPC Multicomp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 790 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for MCHPR400V157M25X35
This table gives cross-reference parts and alternative options found for MCHPR400V157M25X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHPR400V157M25X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8151VAM2535LHN7110 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCHPR400V157M25X35 vs 8151VAM2535LHN7110 |
8151VAM2535LTN110 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCHPR400V157M25X35 vs 8151VAM2535LTN110 |
MAL215926151E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 150 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MCHPR400V157M25X35 vs MAL215926151E3 |
LG400M0150BP3-2535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | MCHPR400V157M25X35 vs LG400M0150BP3-2535 |
LV400M0150BP342535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | MCHPR400V157M25X35 vs LV400M0150BP342535 |
1151VAM2535LHN7110 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCHPR400V157M25X35 vs 1151VAM2535LHN7110 |
LC400M0150BP3-2535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF | YAGEO Corporation | MCHPR400V157M25X35 vs LC400M0150BP3-2535 |
1151VAM2535LHN4110 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCHPR400V157M25X35 vs 1151VAM2535LHN4110 |
LG400M0150BP4-2535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | MCHPR400V157M25X35 vs LG400M0150BP4-2535 |
2151VAM2535LHN3110 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCHPR400V157M25X35 vs 2151VAM2535LHN3110 |