Part Details for LG400M0150BP3-2535 by YAGEO Corporation
Overview of LG400M0150BP3-2535 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8253-5 | Rochester Electronics LLC | Programmable Timer, 3 Timer(s), NMOS, PDIP24, PLASTIC, DIP-24 | |
D8253-5 | Rochester Electronics LLC | Programmable Timer, 3 Timer(s), NMOS, CDIP24, CERDIP-24 |
Part Details for LG400M0150BP3-2535
LG400M0150BP3-2535 CAD Models
LG400M0150BP3-2535 Part Data Attributes
|
LG400M0150BP3-2535
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG400M0150BP3-2535
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 850 mA |
Alternate Parts for LG400M0150BP3-2535
This table gives cross-reference parts and alternative options found for LG400M0150BP3-2535. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG400M0150BP3-2535, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8151VAM2535LHN7110 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG400M0150BP3-2535 vs 8151VAM2535LHN7110 |
8151VAM2535LTN110 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG400M0150BP3-2535 vs 8151VAM2535LTN110 |
MAL215926151E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 150 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | LG400M0150BP3-2535 vs MAL215926151E3 |
LV400M0150BP342535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | LG400M0150BP3-2535 vs LV400M0150BP342535 |
1151VAM2535LHN7110 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG400M0150BP3-2535 vs 1151VAM2535LHN7110 |
LC400M0150BP3-2535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF | YAGEO Corporation | LG400M0150BP3-2535 vs LC400M0150BP3-2535 |
1151VAM2535LHN4110 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG400M0150BP3-2535 vs 1151VAM2535LHN4110 |
LG400M0150BP4-2535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | LG400M0150BP3-2535 vs LG400M0150BP4-2535 |
2151VAM2535LHN3110 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG400M0150BP3-2535 vs 2151VAM2535LHN3110 |
8151VAM2535LHN5110 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG400M0150BP3-2535 vs 8151VAM2535LHN5110 |