Part Details for MCH2010H6195FBFP by Ohmcraft
Overview of MCH2010H6195FBFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2010H6195FBFP
MCH2010H6195FBFP CAD Models
MCH2010H6195FBFP Part Data Attributes
|
MCH2010H6195FBFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2010H6195FBFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 61900000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 61900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for MCH2010H6195FBFP
This table gives cross-reference parts and alternative options found for MCH2010H6195FBFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2010H6195FBFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2010H6195FBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H6195FBFP vs HVC2010H6195FBFP |
HVCZ2010FBC61M9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H6195FBFP vs HVCZ2010FBC61M9 |
HVC2010H6195FGBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H6195FBFP vs HVC2010H6195FGBU |
HVCZ2010FKC61M9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H6195FBFP vs HVCZ2010FKC61M9 |
HVC2010H6195FSTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H6195FBFP vs HVC2010H6195FSTR |
HVCB2010FBC61M9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H6195FBFP vs HVCB2010FBC61M9 |
MCH2010H6195FTBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H6195FBFP vs MCH2010H6195FTBU |
MCH2010H6195FGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H6195FBFP vs MCH2010H6195FGTR |
HVCB2010FKC61M9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H6195FBFP vs HVCB2010FKC61M9 |
HVCB2010FDC61M9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H6195FBFP vs HVCB2010FDC61M9 |