Part Details for HVCZ2010FBC61M9 by SEI Stackpole Electronics Inc
Overview of HVCZ2010FBC61M9 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCZ2010FBC61M9
HVCZ2010FBC61M9 CAD Models
HVCZ2010FBC61M9 Part Data Attributes
|
HVCZ2010FBC61M9
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCZ2010FBC61M9
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 61900000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 61900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for HVCZ2010FBC61M9
This table gives cross-reference parts and alternative options found for HVCZ2010FBC61M9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCZ2010FBC61M9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2010H6195FBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVCZ2010FBC61M9 vs HVC2010H6195FBFP |
HVC2010H6195FGBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVCZ2010FBC61M9 vs HVC2010H6195FGBU |
HVCZ2010FKC61M9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVCZ2010FBC61M9 vs HVCZ2010FKC61M9 |
HVC2010H6195FSTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVCZ2010FBC61M9 vs HVC2010H6195FSTR |
HVCB2010FBC61M9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVCZ2010FBC61M9 vs HVCB2010FBC61M9 |
MCH2010H6195FTBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVCZ2010FBC61M9 vs MCH2010H6195FTBU |
MCH2010H6195FGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVCZ2010FBC61M9 vs MCH2010H6195FGTR |
HVCB2010FKC61M9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVCZ2010FBC61M9 vs HVCB2010FKC61M9 |
HVCB2010FDC61M9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVCZ2010FBC61M9 vs HVCB2010FDC61M9 |
HVC2010H6195FGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVCZ2010FBC61M9 vs HVC2010H6195FGTR |