Datasheets
MCH1206L7503CGFP by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206,

Part Details for MCH1206L7503CGFP by Ohmcraft

Overview of MCH1206L7503CGFP by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MCH1206L7503CGFP

MCH1206L7503CGFP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCH1206L7503CGFP Part Data Attributes

MCH1206L7503CGFP Ohmcraft
Buy Now Datasheet
Compare Parts:
MCH1206L7503CGFP Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e4
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.76 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Rated Power Dissipation (P) 0.33 W
Resistance 750000 Ω
Resistor Type FIXED RESISTOR
Series MCH
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Gold (Au)
Tolerance 0.25%
Working Voltage 1500 V

Alternate Parts for MCH1206L7503CGFP

This table gives cross-reference parts and alternative options found for MCH1206L7503CGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH1206L7503CGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HVC1206L7503CTTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft MCH1206L7503CGFP vs HVC1206L7503CTTR
MCH1206L7503CZTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft MCH1206L7503CGFP vs MCH1206L7503CZTR
HVCS1206CBL750K Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc MCH1206L7503CGFP vs HVCS1206CBL750K
HVCS1206CDL750K Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc MCH1206L7503CGFP vs HVCS1206CDL750K
HVCZ1206CBL750K Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc MCH1206L7503CGFP vs HVCZ1206CBL750K
HVCB1206CBL750K Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc MCH1206L7503CGFP vs HVCB1206CBL750K
HVC1206L7503CZBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft MCH1206L7503CGFP vs HVC1206L7503CZBU
HVCZ1206CKL750K Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc MCH1206L7503CGFP vs HVCZ1206CKL750K
HVC1206L7503CT Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1200V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft MCH1206L7503CGFP vs HVC1206L7503CT
MCH1206L7503CSTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft MCH1206L7503CGFP vs MCH1206L7503CSTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH1206L7503CGFP by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH1206L7503CGFP by Ohmcraft

Select Manufacturer
Which Manufacturer of MCH1206L7503CGFP would you like to use for your alert(s)?
  • Please alert me when MCH1206L7503CGFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCH1206L7503CGFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH1206L7503CGFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCH1206L7503CGFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH1206L7503CGFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH1206L7503CGFP by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: