Part Details for HVCB1206CBL750K by SEI Stackpole Electronics Inc
Overview of HVCB1206CBL750K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCB1206CBL750K
HVCB1206CBL750K CAD Models
HVCB1206CBL750K Part Data Attributes
|
HVCB1206CBL750K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB1206CBL750K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 1500 V |
Alternate Parts for HVCB1206CBL750K
This table gives cross-reference parts and alternative options found for HVCB1206CBL750K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB1206CBL750K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCH1206L7503CGBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | HVCB1206CBL750K vs MCH1206L7503CGBU |
HVC1206L7503CGFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | HVCB1206CBL750K vs HVC1206L7503CGFP |
MCH1206L7503CZTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | HVCB1206CBL750K vs MCH1206L7503CZTR |
HVCB1206CDL750K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | HVCB1206CBL750K vs HVCB1206CDL750K |
MCH1206L7503CGTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | HVCB1206CBL750K vs MCH1206L7503CGTR |
HVCG1206CDL750K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | HVCB1206CBL750K vs HVCG1206CDL750K |
HVCG1206CKL750K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | HVCB1206CBL750K vs HVCG1206CKL750K |
HVC1206L7503CTTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | HVCB1206CBL750K vs HVC1206L7503CTTR |
HVC1206L7503CSTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | HVCB1206CBL750K vs HVC1206L7503CSTR |
HVCS1206CBL750K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | HVCB1206CBL750K vs HVCS1206CBL750K |