Part Details for MCF52221CVM80 by NXP Semiconductors
Overview of MCF52221CVM80 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MCF52221CVM80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M1348
|
Newark | 32-Bit Microcontroller Ic, Product Range:-, Device Core:Coldfire V2, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:128Kb, No. Of Pins:81Pins, Ic Case/Package:Mapbga, No. Of I/O S:56I/O S, Qualification:-Rohs Compliant: Yes |Nxp MCF52221CVM80 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8800 | Buy Now |
DISTI #
4375743
|
Farnell | MICROCONTROLLERS IC'S RoHS: Compliant Min Qty: 240 Lead time: 3 Weeks, 1 Days Container: Each | 480 |
|
$18.9552 | Buy Now |
Part Details for MCF52221CVM80
MCF52221CVM80 CAD Models
MCF52221CVM80 Part Data Attributes:
|
MCF52221CVM80
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF52221CVM80
NXP Semiconductors
32-BIT, FLASH, 66MHz, RISC MICROCONTROLLER, PBGA81
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-81 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B81 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 56 | |
Number of Terminals | 81 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA81,9X9,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |