Part Details for MCF52221CVM80 by Freescale Semiconductor
Overview of MCF52221CVM80 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MCF52221CVM80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MCF52221CVM80-ND
|
DigiKey | IC MCU 32BIT 128KB FLSH 81MAPBGA Min Qty: 24 Container: Bulk MARKETPLACE PRODUCT |
480 In Stock |
|
$12.8400 | Buy Now |
|
Rochester Electronics | RISC Microcontroller, 32-Bit, FLASH, COLDFIRE CPU, 66MHz, CMOS, PBGA81 RoHS: Compliant Status: Obsolete Min Qty: 1 | 480 |
|
$11.0200 / $12.9600 | Buy Now |
Part Details for MCF52221CVM80
MCF52221CVM80 CAD Models
MCF52221CVM80 Part Data Attributes:
|
MCF52221CVM80
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF52221CVM80
Freescale Semiconductor
MCF5222X 32-bit MCU, ColdFire V2 core, 128KB Flash, 80MHz, MAPBGA 81
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 10 X 10 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-81 | |
Pin Count | 81 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B81 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 56 | |
Number of Terminals | 81 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA81,9X9,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF52221CVM80
This table gives cross-reference parts and alternative options found for MCF52221CVM80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF52221CVM80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF52221CVM80 | 32-BIT, FLASH, 66MHz, RISC MICROCONTROLLER, PBGA81 | NXP Semiconductors | MCF52221CVM80 vs MCF52221CVM80 |
MCF52221CVM80 | 32-BIT, FLASH, 66 MHz, RISC MICROCONTROLLER, PBGA81, 10 X 10 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-81 | Rochester Electronics LLC | MCF52221CVM80 vs MCF52221CVM80 |