Part Details for MCF5214CVF66 by NXP Semiconductors
Overview of MCF5214CVF66 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF5214CVF66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCF5214CVF66-ND
|
DigiKey | IC MCU 32B 256KB FLASH 256MAPBGA Min Qty: 450 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$38.8974 | Buy Now |
DISTI #
MCF5214CVF66
|
Avnet Americas | MCU 32-bit MCF521x ColdFire RISC 256KB Flash 3.3V 256-Pin MAPBGA Tray - Trays (Alt: MCF5214CVF66) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$33.1633 / $38.2448 | Buy Now |
DISTI #
841-MCF5214CVF66
|
Mouser Electronics | 32-bit Microcontrollers - MCU MCF5214 V2CORE 256KFLASH RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
MCF5214CVF66
|
Avnet Silica | MCU 32-bit MCF521x ColdFire RISC 256KB Flash 3.3V 256-Pin MAPBGA Tray (Alt: MCF5214CVF66) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCF5214CVF66
|
EBV Elektronik | MCU 32-bit MCF521x ColdFire RISC 256KB Flash 3.3V 256-Pin MAPBGA Tray (Alt: MCF5214CVF66) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCF5214CVF66
MCF5214CVF66 CAD Models
MCF5214CVF66 Part Data Attributes
|
MCF5214CVF66
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF5214CVF66
NXP Semiconductors
FLASH, 66.67MHz, RISC MICROCONTROLLER, PBGA256
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-256 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 66.67 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 134 | |
Number of Terminals | 256 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 66.67 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF5214CVF66
This table gives cross-reference parts and alternative options found for MCF5214CVF66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5214CVF66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF5214CVM66 | MCF5214 V2CORE 256KFLASH | Freescale Semiconductor | MCF5214CVF66 vs MCF5214CVM66 |
MCF5214CVF66 | FLASH, 66.67MHz, RISC MICROCONTROLLER, PBGA256, MAPBGA-256 | Freescale Semiconductor | MCF5214CVF66 vs MCF5214CVF66 |
MCF5214CVM66 | FLASH, 66.67MHz, RISC MICROCONTROLLER, PBGA256 | NXP Semiconductors | MCF5214CVF66 vs MCF5214CVM66 |