Part Details for MCF5214CVF66 by Freescale Semiconductor
Overview of MCF5214CVF66 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCF5214CVF66
MCF5214CVF66 CAD Models
MCF5214CVF66 Part Data Attributes
|
MCF5214CVF66
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF5214CVF66
Freescale Semiconductor
FLASH, 66.67MHz, RISC MICROCONTROLLER, PBGA256, MAPBGA-256
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | MAPBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 66.67 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 134 | |
Number of Terminals | 256 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 66.67 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF5214CVF66
This table gives cross-reference parts and alternative options found for MCF5214CVF66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5214CVF66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF5214CVF66 | FLASH, 66.67MHz, RISC MICROCONTROLLER, PBGA256 | NXP Semiconductors | MCF5214CVF66 vs MCF5214CVF66 |
MCF5214CVM66 | MCF5214 V2CORE 256KFLASH | Freescale Semiconductor | MCF5214CVF66 vs MCF5214CVM66 |
MCF5214CVM66 | FLASH, 66.67MHz, RISC MICROCONTROLLER, PBGA256 | NXP Semiconductors | MCF5214CVF66 vs MCF5214CVM66 |