Part Details for MCF5206AB16A by Freescale Semiconductor
Overview of MCF5206AB16A by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF5206AB16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RISC Microprocessor, 32-Bit, ColdFire Core, 16.67MHz PQFP160 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1792 |
|
$16.9900 / $19.9900 | Buy Now |
Part Details for MCF5206AB16A
MCF5206AB16A CAD Models
MCF5206AB16A Part Data Attributes:
|
MCF5206AB16A
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF5206AB16A
Freescale Semiconductor
32-BIT, 16.67MHz, RISC PROCESSOR, PQFP160, 28 X 28 MM, 3.30 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFP-160
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 28 X 28 MM, 3.30 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFP-160 | |
Pin Count | 160 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 16.67 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.85 mm | |
Speed | 16.67 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MCF5206AB16A
This table gives cross-reference parts and alternative options found for MCF5206AB16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5206AB16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF5206FT16 | 32-BIT, 16.67MHz, RISC PROCESSOR, PQFP160, QFP-160 | Motorola Mobility LLC | MCF5206AB16A vs MCF5206FT16 |
MCF5206FT16 | RISC Microprocessor, 32-Bit, 16.67MHz, CMOS, PQFP160, QFP-160 | Motorola Semiconductor Products | MCF5206AB16A vs MCF5206FT16 |
MCF5206CFT16A | 32-BIT, 16.67MHz, RISC PROCESSOR, PQFP160, 28 X 28 MM, 3.30 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-160 | Freescale Semiconductor | MCF5206AB16A vs MCF5206CFT16A |
MCF5206FT16A | 32-BIT, 16.67MHz, RISC PROCESSOR, PQFP160, 28 X 28 MM, 3.30 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-160 | Freescale Semiconductor | MCF5206AB16A vs MCF5206FT16A |