Part Details for UPD70270GD-5BD by Renesas Electronics Corporation
Overview of UPD70270GD-5BD by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD70270GD-5BD
UPD70270GD-5BD CAD Models
UPD70270GD-5BD Part Data Attributes:
|
UPD70270GD-5BD
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD70270GD-5BD
Renesas Electronics Corporation
IC,MICROPROCESSOR,16-BIT,MOS,QFP,160PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 32 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G160 | |
Length | 28 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 3 | |
Number of External Interrupts | 7 | |
Number of Serial I/Os | ||
Number of Terminals | 160 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4 mm | |
Speed | 16 MHz | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for UPD70270GD-5BD
This table gives cross-reference parts and alternative options found for UPD70270GD-5BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD70270GD-5BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68341FT16V | IC,MICROPROCESSOR,32-BIT,CMOS,QFP,160PIN,PLASTIC | Freescale Semiconductor | UPD70270GD-5BD vs MC68341FT16V |
PR3400-25MQ160M | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP160, EIAJ, GULL WING, CAVITY-DOWN, METAL, QFP-160 | Pyramid Semiconductor Corporation | UPD70270GD-5BD vs PR3400-25MQ160M |
IDT79R3500-25MD | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP160, EIAJ, CAVITY-DOWN, MQUAD-160 | Integrated Device Technology Inc | UPD70270GD-5BD vs IDT79R3500-25MD |
MC68322FT25 | IC,PRINTER CONTROLLER,CMOS,QFP,160PIN | Freescale Semiconductor | UPD70270GD-5BD vs MC68322FT25 |
403GA | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PQFP160, PLASTIC, QFP-160 | IBM | UPD70270GD-5BD vs 403GA |
MCF5206E | Microprocessor, 32-Bit, 40MHz, CMOS, PQFP160, PLASTIC, QFP-160 | Motorola Semiconductor Products | UPD70270GD-5BD vs MCF5206E |
UPD70280GD-5BD | Microprocessor, 16-Bit, 16MHz, MOS, PQFP160, 28 X 28 MM, PLASTIC, QFP-160 | NEC Electronics America Inc | UPD70270GD-5BD vs UPD70280GD-5BD |
LR33310MC-40 | Microprocessor, 32-Bit, 40MHz, CMOS, MQFP160, MQUAD-160 | LSI Corporation | UPD70270GD-5BD vs LR33310MC-40 |
PIPER-35MQ160M | RISC Microprocessor, 32-Bit, 35MHz, CMOS, PQFP160, EIAJ, CAVITY-DOWN, METAL, QFP-160 | Pyramid Semiconductor Corporation | UPD70270GD-5BD vs PIPER-35MQ160M |
MCF5206FT25A | IC,MICROPROCESSOR,32-BIT,CMOS,QFP,160PIN,PLASTIC | Freescale Semiconductor | UPD70270GD-5BD vs MCF5206FT25A |