There are no models available for this part yet.
Overview of MCF5204PU33 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MCF5204PU33 by Motorola Mobility LLC
Part Data Attributes for MCF5204PU33 by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
QFP
|
Package Description
|
LFQFP,
|
Pin Count
|
100
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
22
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
33.33 MHz
|
External Data Bus Width
|
16
|
Format
|
FIXED POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PQFP-G100
|
Length
|
14 mm
|
Low Power Mode
|
YES
|
Number of Terminals
|
100
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Speed
|
33.33 MHz
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Alternate Parts for MCF5204PU33
This table gives cross-reference parts and alternative options found for MCF5204PU33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5204PU33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB80L188EC-16 | Microprocessor, 16-Bit, 16MHz, CMOS, PQFP100, SHRINK, QFP-100 | Intel Corporation | MCF5204PU33 vs SB80L188EC-16 |
TI486SLC-V20 | 32-BIT, 20MHz, RISC PROCESSOR, PQFP100 | Texas Instruments | MCF5204PU33 vs TI486SLC-V20 |
KUINTEL386SX20LP | Microprocessor, 32-Bit, 20MHz, CMOS, PQFP100, FINE PITCH, PLASTIC, QFP-100 | Intel Corporation | MCF5204PU33 vs KUINTEL386SX20LP |
ADSP-21486KSWZ-3A | High Performance Fourth Generation DSP | Analog Devices Inc | MCF5204PU33 vs ADSP-21486KSWZ-3A |
IDT79RV3081E-25PF | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, CAVITY-UP, TQFP-100 | Integrated Device Technology Inc | MCF5204PU33 vs IDT79RV3081E-25PF |
KU80L186EC-13 | Microprocessor, 16-Bit, 13MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | MCF5204PU33 vs KU80L186EC-13 |
AD21479WBSWZ2AXX | IC MICROPROCESSOR, PQFP100, ROHS COMPLIANT, LQFP-100, Microprocessor | Analog Devices Inc | MCF5204PU33 vs AD21479WBSWZ2AXX |
SB80C188EC-13 | Microprocessor, 16-Bit, 13MHz, CMOS, PQFP100, SHRINK, QFP-100 | Intel Corporation | MCF5204PU33 vs SB80C188EC-13 |
KUINTEL386SX33 | Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, FINE PITCH, PLASTIC, QFP-100 | Intel Corporation | MCF5204PU33 vs KUINTEL386SX33 |
NG80386SXLV-20S | Microprocessor, 32-Bit, 20MHz, CMOS, PQFP100, PLASTIC, QFP-100 | AMD | MCF5204PU33 vs NG80386SXLV-20S |