Part Details for MCCSRV0204BTNV1003 by SPC Multicomp
Results Overview of MCCSRV0204BTNV1003 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCCSRV0204BTNV1003 Information
MCCSRV0204BTNV1003 by SPC Multicomp is a Bus Terminator.
Bus Terminators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MCCSRV0204BTNV1003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM6540
|
Newark | Res, 100K, 0.1%, 0.25W, Metal Film, 0204 Rohs Compliant: Yes |Multicomp Pro MCCSRV0204BTNV1003 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2250 | Buy Now |