Part Details for MCCS142237DTR2 by onsemi
Overview of MCCS142237DTR2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCCS142237DTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2794
|
Newark | Scsi Terminator, 9-Line, 110Ohm, Pdso20 |Onsemi MCCS142237DTR2 Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.2400 | Buy Now |
DISTI #
2156-MCCS142237DTR2-ND
|
DigiKey | SCSI TERMINATOR, 9-LINE, 110OHM Min Qty: 346 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2250 In Stock |
|
$0.8700 | Buy Now |
|
Rochester Electronics | SCSI Terminator, 9-Line, 110ohm, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2250 |
|
$0.7445 / $0.8759 | Buy Now |
Part Details for MCCS142237DTR2
MCCS142237DTR2 CAD Models
MCCS142237DTR2 Part Data Attributes:
|
MCCS142237DTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCCS142237DTR2
onsemi
9-LINE 110ohm SCSI BUS TERMINATOR, PDSO20, PLASTIC, TSSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Signal Lines | 9 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Pull-up Resistance-Nom | 110 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3.9 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MCCS142237DTR2
This table gives cross-reference parts and alternative options found for MCCS142237DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCS142237DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCCS142237DT | 9-LINE 110ohm SCSI BUS TERMINATOR, PDSO20, PLASTIC, TSSOP-20 | onsemi | MCCS142237DTR2 vs MCCS142237DT |