Datasheets
MCCA000531 by: SPC Multicomp

CAP,CERAMIC,1UF,25VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE

Part Details for MCCA000531 by SPC Multicomp

Overview of MCCA000531 by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MCCA000531

MCCA000531 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCCA000531 Part Data Attributes

MCCA000531 SPC Multicomp
Buy Now Datasheet
Compare Parts:
MCCA000531 SPC Multicomp CAP,CERAMIC,1UF,25VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP
Package Description , 0603
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Style SMT
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Size Code 0603
Temperature Characteristics Code X5R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Width 0.8 mm

Alternate Parts for MCCA000531

This table gives cross-reference parts and alternative options found for MCCA000531. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA000531, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMAST168SB5105KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP TAIYO YUDEN MCCA000531 vs MMAST168SB5105KTNA01
TMK107BLD105KA-T Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X5R, 0603 (1608 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch TAIYO YUDEN MCCA000531 vs TMK107BLD105KA-T
06032B105K8B20D Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, YAGEO Corporation MCCA000531 vs 06032B105K8B20D
CM105X5R105K25AC Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, KYOCERA Corporation MCCA000531 vs CM105X5R105K25AC
225491643663 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation MCCA000531 vs 225491643663
MBAST168SB5105KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP TAIYO YUDEN MCCA000531 vs MBAST168SB5105KTNA01
MG18X105K250CT Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP Walsin Technology Corporation MCCA000531 vs MG18X105K250CT
0603X105K250NT Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP Hitano Enterprise Corp MCCA000531 vs 0603X105K250NT
CL10A105KA8NNNC Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel Samsung Electro-Mechanics MCCA000531 vs CL10A105KA8NNNC
CM105X5R105K25AT CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation MCCA000531 vs CM105X5R105K25AT

MCCA000531 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCCA000531 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCCA000531 by SPC Multicomp

Select Manufacturer
Which Manufacturer of MCCA000531 would you like to use for your alert(s)?
  • Please alert me when MCCA000531 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCCA000531 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCCA000531 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCCA000531 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCCA000531.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCCA000531 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: