Part Details for TMK107BLD105KA-T by TAIYO YUDEN
Overview of TMK107BLD105KA-T by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK107BLD105KA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH5388
|
Newark | Cap, 1Uf, 25V, Mlcc, 0603, Capacitance:1µf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.6Mm, Product Width:0.85Mm Rohs Compliant: Yes |Taiyo Yuden TMK107BLD105KA-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29 |
|
$0.0270 | Buy Now |
DISTI #
95Y2164
|
Newark | Cap, 1Uf, 25V, Mlcc, 0603, Capacitance:1µf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.6Mm, Product Width:0.85Mm Rohs Compliant: Yes |Taiyo Yuden TMK107BLD105KA-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
587-6296-1-ND
|
DigiKey | CAP CER 1UF 25V X5R 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5479 In Stock |
|
$0.0700 / $0.4100 | Buy Now |
DISTI #
TMK107BLD105KA-T
|
Avnet Americas | Multi-layer Ceramic Chip Capacitor 1uF 25V 10% X5R Paper Tape - Tape and Reel (Alt: TMK107BLD105KA-T) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0841 / $0.0947 | Buy Now |
DISTI #
963-TMK107BLD105KA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSAYT168BLD105KT RPLCMT PN 25V 1uF X5R 0603 10% RoHS: Compliant | 7603 |
|
$0.0690 / $0.4000 | Buy Now |
|
Future Electronics | Multi-layer Ceramic Chip Capacitor 1uF 25V 10% X5R Paper Tape - 0603 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0726 / $0.0769 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 25VDC - X5R - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0632 / $0.0920 | Buy Now |
DISTI #
TMK107BLD105KA-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSAYT168BLD105KT RPLCMT PN 25V 1uF X5R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0670 / $0.0910 | Buy Now |
Part Details for TMK107BLD105KA-T
TMK107BLD105KA-T CAD Models
TMK107BLD105KA-T Part Data Attributes
|
TMK107BLD105KA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK107BLD105KA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X5R, 0603 (1608 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for TMK107BLD105KA-T
This table gives cross-reference parts and alternative options found for TMK107BLD105KA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK107BLD105KA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMK107BJ105KA-T | Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | TMK107BLD105KA-T vs TMK107BJ105KA-T |
C0603C105K3PACTU | Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | TMK107BLD105KA-T vs C0603C105K3PACTU |
MBAST168SB5105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | TMK107BLD105KA-T vs MBAST168SB5105KTNA01 |
MSAYT168BLD105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | TMK107BLD105KA-T vs MSAYT168BLD105KTNA01 |
GRM188R61E105KAADJ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | TMK107BLD105KA-T vs GRM188R61E105KAADJ |
CC0603KPX5R8BB105 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 13" Reel/Paper Tape | YAGEO Corporation | TMK107BLD105KA-T vs CC0603KPX5R8BB105 |
C1608X5R1E105K080AC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | TMK107BLD105KA-T vs C1608X5R1E105K080AC |
GRT188R61E105KE13D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | TMK107BLD105KA-T vs GRT188R61E105KE13D |
CGA3E3X5R1E105K080AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | TMK107BLD105KA-T vs CGA3E3X5R1E105K080AB |
MCAST168SB5105KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | TMK107BLD105KA-T vs MCAST168SB5105KTNA1J |