Part Details for MCC-S25 by MicroCare
Overview of MCC-S25 by MicroCare
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S25-3R | Amphenol Communications Solutions | 64991-S25-3R-GUIDE PIN.100\\SHRD HDR | |
64991-S25-3RLF | Amphenol Communications Solutions | 64991-S25-3RLF-GUIDE PIN.100\\SHRD HDR |
Price & Stock for MCC-S25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2805-MCC-S25-ND
|
DigiKey | 2.5MM CLEANSTIXX - BLUE 50/PK Min Qty: 1 Lead time: 3 Weeks Container: Retail Package |
18 In Stock |
|
$34.2788 / $42.0400 | Buy Now |
DISTI #
127-MCC-S25
|
Mouser Electronics | Chemicals 2.5mm Cleaning sticks blue sticks 50 sticks/box RoHS: Compliant | 45 |
|
$34.2700 / $42.0400 | Buy Now |