Part Details for MCB0603GTE102P by KOA Speer Electronics Inc
Overview of MCB0603GTE102P by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCB0603GTE102P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4000 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for MCB0603GTE102P
MCB0603GTE102P CAD Models
MCB0603GTE102P Part Data Attributes
|
MCB0603GTE102P
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MCB0603GTE102P
KOA Speer Electronics Inc
Ferrite Chip, 1 Function(s), 0.19A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.19 A | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 0.8 mm |
Alternate Parts for MCB0603GTE102P
This table gives cross-reference parts and alternative options found for MCB0603GTE102P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCB0603GTE102P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCB0603GPTE102 | Ferrite Chip, 1 Function(s), 0.19A, EIA STD PACKAGE SIZE 0603 | KOA Speer Electronics Inc | MCB0603GTE102P vs MCB0603GPTE102 |
CZB1JGTE102P | Ferrite Chip, 1 Function(s), 0.19A, | KOA Speer Electronics Inc | MCB0603GTE102P vs CZB1JGTE102P |