Part Details for MCB0603GPTE102 by KOA Speer Electronics Inc
Overview of MCB0603GPTE102 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MCB0603GPTE102
MCB0603GPTE102 CAD Models
MCB0603GPTE102 Part Data Attributes
|
MCB0603GPTE102
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MCB0603GPTE102
KOA Speer Electronics Inc
Ferrite Chip, 1 Function(s), 0.19A, EIA STD PACKAGE SIZE 0603
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.19 A | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 0.8 mm |