Part Details for MC9S08SH8MWJ by NXP Semiconductors
Overview of MC9S08SH8MWJ by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S08SH8MWJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9312
|
Newark | S08Sh 8-Bit Mcu, S08 Core, 8Kb Flash, 40Mhz, Soic 20/ Tube Rohs Compliant: Yes |Nxp MC9S08SH8MWJ Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $3.7500 | Buy Now |
DISTI #
568-14590-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20SOIC Min Qty: 38 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4821 | Buy Now |
DISTI #
MC9S08SH8MWJ
|
Avnet Americas | MCU 8-Bit MC9S08Sxx S08 CISC 8KB Flash 3.3V/5V 20-Pin SOIC W Rail - Rail/Tube (Alt: MC9S08SH8MWJ) RoHS: Compliant Min Qty: 1368 Package Multiple: 38 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
841-MC9S08SH8MWJ
|
Mouser Electronics | 8-bit Microcontrollers - MCU S08SH 8-bit MCU, S08 core, 8KB Flash, 40MHz, SOIC 20 RoHS: Compliant | 114 |
|
$4.4800 / $5.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1368 Package Multiple: 38 Container: Tube | 0Tube |
|
$2.3400 | Buy Now |
DISTI #
MC9S08SH8MWJ
|
Avnet Americas | MCU 8-Bit MC9S08Sxx S08 CISC 8KB Flash 3.3V/5V 20-Pin SOIC W Rail - Rail/Tube (Alt: MC9S08SH8MWJ) RoHS: Compliant Min Qty: 1368 Package Multiple: 38 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
MC9S08SH8MWJ
|
Avnet Silica | MCU 8-Bit MC9S08Sxx S08 CISC 8KB Flash 3.3V/5V 20-Pin SOIC W Rail (Alt: MC9S08SH8MWJ) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC9S08SH8MWJ
MC9S08SH8MWJ CAD Models
MC9S08SH8MWJ Part Data Attributes:
|
MC9S08SH8MWJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08SH8MWJ
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 1.27 MM PITCH, MS-013AC, SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 40 MHz | |
Supply Current-Max | 7.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08SH8MWJ
This table gives cross-reference parts and alternative options found for MC9S08SH8MWJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08SH8MWJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08QD2VSC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC9S08SH8MWJ vs MC9S08QD2VSC |
MB95F273KPF-G-SNE2 | Microcontroller, 8-Bit, FLASH, 32.5MHz, CMOS, PDSO8, 5.30 X 5.24 MM, 2.10 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 | Spansion | MC9S08SH8MWJ vs MB95F273KPF-G-SNE2 |
MC9S08SH8CFKR | MICROCONTROLLER, PQCC24, 4 X 4 MM, 1 MM HEIGHT, MO-220VGGD-6, QFN-24 | Freescale Semiconductor | MC9S08SH8MWJ vs MC9S08SH8CFKR |
MB95F283HPF-G-SNE1 | Microcontroller, 8-Bit, FLASH, F2MC-8 CPU, 32.5MHz, CMOS, PDSO16, SOP-16 | Cypress Semiconductor | MC9S08SH8MWJ vs MB95F283HPF-G-SNE1 |
MC9S08QD4CPC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | MC9S08SH8MWJ vs MC9S08QD4CPC |
MC9S08QD2MPC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8 | NXP Semiconductors | MC9S08SH8MWJ vs MC9S08QD2MPC |
MB95F283HPF-G-SNE1 | Microcontroller, 8-Bit, FLASH, 32.5MHz, CMOS, PDSO16, 10.15 X 5.30 MM, 2.25 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-16 | Spansion | MC9S08SH8MWJ vs MB95F283HPF-G-SNE1 |
MC9S08SH4CSCR | MICROCONTROLLER, PDSO8, MS-012AA, SOIC-8 | Freescale Semiconductor | MC9S08SH8MWJ vs MC9S08SH4CSCR |
MC9S08SH4MWJR | MICROCONTROLLER, PDSO20, 1.27 MM PITCH, MS-013AC, SOIC-20 | Freescale Semiconductor | MC9S08SH8MWJ vs MC9S08SH4MWJR |
MC9S08QD4CSC | S08QD 8-bit MCU, S08 core, 4KB Flash, 16MHz, SOIC 8 | Freescale Semiconductor | MC9S08SH8MWJ vs MC9S08QD4CSC |