Part Details for MC9S08SH4CSCR by Freescale Semiconductor
Overview of MC9S08SH4CSCR by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MC9S08SH4CSCR
MC9S08SH4CSCR CAD Models
MC9S08SH4CSCR Part Data Attributes:
|
MC9S08SH4CSCR
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08SH4CSCR
Freescale Semiconductor
MICROCONTROLLER, PDSO8, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Speed | 40 MHz | |
Supply Current-Max | 7.7 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08SH4CSCR
This table gives cross-reference parts and alternative options found for MC9S08SH4CSCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08SH4CSCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08QD2VSC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC9S08SH4CSCR vs MC9S08QD2VSC |
MC9S08QD4VSC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC9S08SH4CSCR vs MC9S08QD4VSC |
MC9S08SH8CWJ | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20, 1.27 MM PITCH, MS-013AC, SOIC-20 | Freescale Semiconductor | MC9S08SH4CSCR vs MC9S08SH8CWJ |
MB95F284HPF-G-SNE1 | Microcontroller, 8-Bit, FLASH, 32.5MHz, CMOS, PDSO16, 10.15 X 5.30 MM, 2.25 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-16 | Spansion | MC9S08SH4CSCR vs MB95F284HPF-G-SNE1 |
MC9S08SH4MWJR | MICROCONTROLLER, PDSO20 | NXP Semiconductors | MC9S08SH4CSCR vs MC9S08SH4MWJR |
MC9S08SH4MSC | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC9S08SH4CSCR vs MC9S08SH4MSC |
MC9S08SH4MTJ | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20, 0.65 MM PITCH, TSSOP-20 | Rochester Electronics LLC | MC9S08SH4CSCR vs MC9S08SH4MTJ |
MC9S08QD4VPC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Freescale Semiconductor | MC9S08SH4CSCR vs MC9S08QD4VPC |
MC9S08SH8MTJ | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20, 0.65 MM PITCH, TSSOP-20 | Freescale Semiconductor | MC9S08SH4CSCR vs MC9S08SH8MTJ |
MC9S08SH8CTGR | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | MC9S08SH4CSCR vs MC9S08SH8CTGR |