Part Details for MC9S08JE128CMB by NXP Semiconductors
Overview of MC9S08JE128CMB by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC9S08JE128CMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC9S08JE128CMB
|
Avnet Americas | MCU 8-bit HCS08 CISC 128KB Flash 2.5V/3.3V 81-Pin MAPBGA Brick - Trays (Alt: MC9S08JE128CMB) RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 3597 Partner Stock |
|
$4.8608 / $5.6056 | Buy Now |
Part Details for MC9S08JE128CMB
MC9S08JE128CMB CAD Models
MC9S08JE128CMB Part Data Attributes
|
MC9S08JE128CMB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08JE128CMB
NXP Semiconductors
MICROCONTROLLER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LBGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-04-02 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B81 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 50 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.52 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08JE128CMB
This table gives cross-reference parts and alternative options found for MC9S08JE128CMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08JE128CMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08JE128CMB | 8-BIT, FLASH, 48MHz, MICROCONTROLLER, PBGA81, 10 X 10 MM, ROHS COMPLIANT, MAPBGA-81 | Rochester Electronics LLC | MC9S08JE128CMB vs MC9S08JE128CMB |
MC9S08JE128CMB | 8-BIT, FLASH, 48MHz, MICROCONTROLLER, PBGA81, 10 X 10 MM, ROHS COMPLIANT, MAPBGA-81 | Freescale Semiconductor | MC9S08JE128CMB vs MC9S08JE128CMB |