There are no models available for this part yet.
Overview of MC9S08JE128CMB by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MC9S08JE128CMB by Rochester Electronics LLC
Part Data Attributes for MC9S08JE128CMB by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
BGA
|
Package Description
|
10 X 10 MM, ROHS COMPLIANT, MAPBGA-81
|
Pin Count
|
81
|
Reach Compliance Code
|
unknown
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PBGA-B81
|
JESD-609 Code
|
e1
|
Length
|
10 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
50
|
Number of Terminals
|
81
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.52 mm
|
Speed
|
48 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
1.8 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for MC9S08JE128CMB
This table gives cross-reference parts and alternative options found for MC9S08JE128CMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08JE128CMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08JE128CMB | MICROCONTROLLER | NXP Semiconductors | MC9S08JE128CMB vs MC9S08JE128CMB |
MC9S08JE128CMB | 8-BIT, FLASH, 48MHz, MICROCONTROLLER, PBGA81, 10 X 10 MM, ROHS COMPLIANT, MAPBGA-81 | Freescale Semiconductor | MC9S08JE128CMB vs MC9S08JE128CMB |