Part Details for MC9S08JE128CMB by Freescale Semiconductor
Overview of MC9S08JE128CMB by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9S08JE128CMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC9S08JE128CMB-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 81MAPBGA Min Qty: 54 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4797 In Stock |
|
$5.6600 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, HCS08 CPU, 48MHz PBGA81 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4797 |
|
$4.8500 / $5.7100 | Buy Now |
Part Details for MC9S08JE128CMB
MC9S08JE128CMB CAD Models
MC9S08JE128CMB Part Data Attributes:
|
MC9S08JE128CMB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08JE128CMB
Freescale Semiconductor
8-BIT, FLASH, 48MHz, MICROCONTROLLER, PBGA81, 10 X 10 MM, ROHS COMPLIANT, MAPBGA-81
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | LBGA, BGA81,9X9,40 | |
Pin Count | 81 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | HCS08 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B81 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 50 | |
Number of Terminals | 81 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA81,9X9,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.52 mm | |
Speed | 48 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08JE128CMB
This table gives cross-reference parts and alternative options found for MC9S08JE128CMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08JE128CMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08JE128CMB | MICROCONTROLLER | NXP Semiconductors | MC9S08JE128CMB vs MC9S08JE128CMB |
MC9S08JE128CMB | 8-BIT, FLASH, 48MHz, MICROCONTROLLER, PBGA81, 10 X 10 MM, ROHS COMPLIANT, MAPBGA-81 | Rochester Electronics LLC | MC9S08JE128CMB vs MC9S08JE128CMB |