-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC9S08AC96CFGE-954-ND
|
DigiKey | MICROCONTROLLER, 8-BIT, HC08/S08 Min Qty: 46 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
87988 In Stock |
|
$6.6700 | Buy Now |
DISTI #
MC9S08AC96CFGE-ND
|
DigiKey | IC MCU 8BIT 96KB FLASH 44LQFP Min Qty: 800 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.5542 | Buy Now |
DISTI #
MC9S08AC96CFGE
|
Avnet Americas | MCU 8-bit S08 CISC 96KB Flash 3.3V/5V 44-Pin LQFP Tray - Trays (Alt: MC9S08AC96CFGE) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.1191 / $5.8744 | Buy Now |
DISTI #
841-MC9S08AC96CFGE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 Bit 96K FLASH 8K RAM RoHS: Compliant | 6344 |
|
$5.7300 / $11.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$5.2500 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 40MHz, CMOS, PQFP44 RoHS: Compliant Status: Active Min Qty: 1 | 87988 |
|
$5.7200 / $6.7300 | Buy Now |
DISTI #
MC9S08AC96CFGE
|
Avnet Silica | MCU 8-bit S08 CISC 96KB Flash 3.3V/5V 44-Pin LQFP Tray (Alt: MC9S08AC96CFGE) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08AC96CFGE
|
EBV Elektronik | MCU 8-bit S08 CISC 96KB Flash 3.3V/5V 44-Pin LQFP Tray (Alt: MC9S08AC96CFGE) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08AC96CFGE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08AC96CFGE
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, LQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
ROM (words) | 98304 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S08AC96CFGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08AC96CFGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08AC96CFGE | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, ROHS COMPLIANT, LQFP-44 | Rochester Electronics LLC | MC9S08AC96CFGE vs MC9S08AC96CFGE |