Part Details for MC9S08AC128MFGE by NXP Semiconductors
Overview of MC9S08AC128MFGE by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S08AC128MFGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N7196
|
Newark | S08Ac 8-Bit Mcu, S08 Core, 128Kb Flash, 40Mhz, Qfp 44/ Tray Rohs Compliant: Yes |Nxp MC9S08AC128MFGE Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6800 | Buy Now |
DISTI #
2832-MC9S08AC128MFGE-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 44LQFP Min Qty: 80 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
640 In Stock |
|
$6.5500 | Buy Now |
DISTI #
MC9S08AC128MFGE-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 44LQFP Min Qty: 80 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.8340 | Buy Now |
DISTI #
MC9S08AC128MFGE
|
Avnet Americas | MCU 8-bit S08 CISC 128KB Flash 3.3V/5V 44-Pin LQFP Tray - Trays (Alt: MC9S08AC128MFGE) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.9864 / $6.8697 | Buy Now |
DISTI #
841-MC9S08AC128MFGE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128K FLASH, 8K RAM RoHS: Compliant | 0 |
|
$8.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$6.1400 | Buy Now |
DISTI #
MC9S08AC128MFGE
|
Avnet Silica | MCU 8-bit S08 CISC 128KB Flash 3.3V/5V 44-Pin LQFP Tray (Alt: MC9S08AC128MFGE) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08AC128MFGE
|
EBV Elektronik | MCU 8-bit S08 CISC 128KB Flash 3.3V/5V 44-Pin LQFP Tray (Alt: MC9S08AC128MFGE) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 5440 |
|
$4.9100 | RFQ |
Part Details for MC9S08AC128MFGE
MC9S08AC128MFGE CAD Models
MC9S08AC128MFGE Part Data Attributes
|
MC9S08AC128MFGE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08AC128MFGE
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, LQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08AC128MFGE
This table gives cross-reference parts and alternative options found for MC9S08AC128MFGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08AC128MFGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08AC128CFGE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 | NXP Semiconductors | MC9S08AC128MFGE vs MC9S08AC128CFGE |
MC9S08AC128MFGE | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, ROHS COMPLIANT, LQFP-44 | Rochester Electronics LLC | MC9S08AC128MFGE vs MC9S08AC128MFGE |
MC9S08AC128CFGE | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, ROHS COMPLIANT, LQFP-44 | Rochester Electronics LLC | MC9S08AC128MFGE vs MC9S08AC128CFGE |