Microcontrollers and Processors
MC908JB8FBE
Description: 8-BIT, FLASH, 3MHz, MICROCONTROLLER, PQFP44, ROHS COMPLIANT, PLASTIC, QFP-44

Overview of MC908JB8FBE by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC908JB8FBE by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC908JB8FBE by Rochester Electronics LLC

MC908JB8FBE
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
QFP
Package Description
ROHS COMPLIANT, PLASTIC, QFP-44
Pin Count
44
Reach Compliance Code
unknown
Has ADC
NO
Address Bus Width
Bit Size
8
Clock Frequency-Max
6 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e3
Length
10 mm
Moisture Sensitivity Level
3
Number of I/O Lines
37
Number of Terminals
44
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
ROM Programmability
FLASH
Seated Height-Max
2.45 mm
Speed
3 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC908JB8FBE
    Rochester Electronics LLC
    8-BIT, FLASH, 3MHz, MICROCONTROLLER, PQFP44, ROHS COMPLIANT, PLASTIC, QFP-44
    VS

Alternate Parts for MC908JB8FBE

This table gives cross-reference parts and alternative options found for MC908JB8FBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908JB8FBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC68HC08JT8FBE 8-BIT, FLASH, 3MHz, MICROCONTROLLER, PQFP44, ROHS COMPLIANT, PLASTIC, QFP-44 Freescale Semiconductor MC908JB8FBE vs MC68HC08JT8FBE
MC68HC08JT8FB 8-BIT, MROM, 3MHz, MICROCONTROLLER, PQFP44, PLASTIC, QFP-44 Motorola Mobility LLC MC908JB8FBE vs MC68HC08JT8FB
MC908JB8FBE 8-BIT, FLASH, 3MHz, MICROCONTROLLER, PQFP44 NXP Semiconductors MC908JB8FBE vs MC908JB8FBE
MC908JB8FBE 8-BIT, FLASH, 3MHz, MICROCONTROLLER, PQFP44, ROHS COMPLIANT, PLASTIC, QFP-44 Freescale Semiconductor MC908JB8FBE vs MC908JB8FBE
MC68HC08JT8FB IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,QFP,44PIN,PLASTIC Freescale Semiconductor MC908JB8FBE vs MC68HC08JT8FB
MC68HC908JB8FB 8-BIT, FLASH, 3MHz, MICROCONTROLLER, PQFP44, PLASTIC, QFP-44 Freescale Semiconductor MC908JB8FBE vs MC68HC908JB8FB
Part Number Description Manufacturer Compare
MC908JB8FBE 8-BIT, FLASH, 3MHz, MICROCONTROLLER, PQFP44 NXP Semiconductors MC908JB8FBE vs MC908JB8FBE
MC68HC08JT8FB IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,QFP,44PIN,PLASTIC Freescale Semiconductor MC908JB8FBE vs MC68HC08JT8FB
MC68HC08JT8FBE 8-BIT, FLASH, 3MHz, MICROCONTROLLER, PQFP44, ROHS COMPLIANT, PLASTIC, QFP-44 Freescale Semiconductor MC908JB8FBE vs MC68HC08JT8FBE
MC908JB8FBE 8-BIT, FLASH, 3MHz, MICROCONTROLLER, PQFP44, ROHS COMPLIANT, PLASTIC, QFP-44 Freescale Semiconductor MC908JB8FBE vs MC908JB8FBE
MC68HC08JT8FB 8-BIT, MROM, 3MHz, MICROCONTROLLER, PQFP44, PLASTIC, QFP-44 Motorola Mobility LLC MC908JB8FBE vs MC68HC08JT8FB
MC68HC908JB8FB 8-BIT, FLASH, 3MHz, MICROCONTROLLER, PQFP44, PLASTIC, QFP-44 Freescale Semiconductor MC908JB8FBE vs MC68HC908JB8FB

Related Parts for MC908JB8FBE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC908JB8FBE by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC908JB8FBE by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MC908JB8FBE would you like to use for your alert(s)?
  • Please alert me when MC908JB8FBE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC908JB8FBE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC908JB8FBE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC908JB8FBE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC908JB8FBE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC908JB8FBE by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: