Microcontrollers and Processors
MC68HC08JT8FBE
Freescale Semiconductor
Description: 8-BIT, FLASH, 3MHz, MICROCONTROLLER, PQFP44, ROHS COMPLIANT, PLASTIC, QFP-44

Overview of MC68HC08JT8FBE by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for MC68HC08JT8FBE by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC68HC08JT8FBE by Freescale Semiconductor

MC68HC08JT8FBE
Freescale Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
Package Description
ROHS COMPLIANT, PLASTIC, QFP-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.31.00.01
Has ADC
NO
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
Bit Size
8
CPU Family
68HC08
Clock Frequency-Max
6 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e3
Length
10 mm
Moisture Sensitivity Level
3
Number of I/O Lines
37
Number of Terminals
44
On Chip Program ROM Width
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP44,.52SQ,32
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
256
ROM (words)
8192
ROM Programmability
FLASH
Seated Height-Max
2.45 mm
Speed
3 MHz
Supply Current-Max
7.5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC68HC08JT8FBE
    Freescale Semiconductor
    8-BIT, FLASH, 3MHz, MICROCONTROLLER, PQFP44, ROHS COMPLIANT, PLASTIC, QFP-44
    VS

Alternate Parts for MC68HC08JT8FBE

This table gives cross-reference parts and alternative options found for MC68HC08JT8FBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC08JT8FBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC908JB8FBE 8-BIT, FLASH, 3MHz, MICROCONTROLLER, PQFP44, ROHS COMPLIANT, PLASTIC, QFP-44 Rochester Electronics LLC MC68HC08JT8FBE vs MC908JB8FBE
MC68HC08JT8FB 8-BIT, MROM, 3MHz, MICROCONTROLLER, PQFP44, PLASTIC, QFP-44 Motorola Mobility LLC MC68HC08JT8FBE vs MC68HC08JT8FB
MC908JB8FBE 8-BIT, FLASH, 3MHz, MICROCONTROLLER, PQFP44 NXP Semiconductors MC68HC08JT8FBE vs MC908JB8FBE
MC908JB8FBE 8-BIT, FLASH, 3MHz, MICROCONTROLLER, PQFP44, ROHS COMPLIANT, PLASTIC, QFP-44 Freescale Semiconductor MC68HC08JT8FBE vs MC908JB8FBE
MC68HC08JT8FB IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,QFP,44PIN,PLASTIC Freescale Semiconductor MC68HC08JT8FBE vs MC68HC08JT8FB
MC68HC908JB8FB 8-BIT, FLASH, 3MHz, MICROCONTROLLER, PQFP44, PLASTIC, QFP-44 Freescale Semiconductor MC68HC08JT8FBE vs MC68HC908JB8FB
Part Number Description Manufacturer Compare
MC908JB8FBE 8-BIT, FLASH, 3MHz, MICROCONTROLLER, PQFP44 NXP Semiconductors MC68HC08JT8FBE vs MC908JB8FBE
MC68HC08JT8FB IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,QFP,44PIN,PLASTIC Freescale Semiconductor MC68HC08JT8FBE vs MC68HC08JT8FB
MC908JB8FBE 8-BIT, FLASH, 3MHz, MICROCONTROLLER, PQFP44, ROHS COMPLIANT, PLASTIC, QFP-44 Rochester Electronics LLC MC68HC08JT8FBE vs MC908JB8FBE
MC908JB8FBE 8-BIT, FLASH, 3MHz, MICROCONTROLLER, PQFP44, ROHS COMPLIANT, PLASTIC, QFP-44 Freescale Semiconductor MC68HC08JT8FBE vs MC908JB8FBE
MC68HC08JT8FB 8-BIT, MROM, 3MHz, MICROCONTROLLER, PQFP44, PLASTIC, QFP-44 Motorola Mobility LLC MC68HC08JT8FBE vs MC68HC08JT8FB
MC68HC908JB8FB 8-BIT, FLASH, 3MHz, MICROCONTROLLER, PQFP44, PLASTIC, QFP-44 Freescale Semiconductor MC68HC08JT8FBE vs MC68HC908JB8FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68HC08JT8FBE by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68HC08JT8FBE by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC68HC08JT8FBE would you like to use for your alert(s)?
  • Please alert me when MC68HC08JT8FBE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC68HC08JT8FBE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68HC08JT8FBE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC68HC08JT8FBE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68HC08JT8FBE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68HC08JT8FBE by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: