Part Details for MC8640TVJ1067NE by NXP Semiconductors
Overview of MC8640TVJ1067NE by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC8640TVJ1067NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8665
|
Newark | 32-Bit Power Architecture Soc, 1067Mhz, Ddr1/2, Altivec, Gbe, Pci-E, Srio, -40 To 105C, Rev 3/ Tray Rohs Compliant: Yes |Nxp MC8640TVJ1067NE Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$542.5000 / $575.6300 | Buy Now |
|
Rochester Electronics | MPC8640 - Microprocessors (MPU) PowerPC e600 32Bit 1 Core 1.067GHz 994-BGA RoHS: Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$564.6700 / $664.3100 | Buy Now |
DISTI #
MC8640TVJ1067NE
|
Avnet Silica | MPU MC8xxx RISC 32-Bit 1067MHz 1.05V/1.8V/2.5V/3.3V 994-Pin FC-BGA Tray (Alt: MC8640TVJ1067NE) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 240 |
|
$610.1000 | RFQ |
Part Details for MC8640TVJ1067NE
MC8640TVJ1067NE CAD Models
MC8640TVJ1067NE Part Data Attributes
|
MC8640TVJ1067NE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC8640TVJ1067NE
NXP Semiconductors
MICROPROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-1023 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 166.66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B1023 | |
JESD-609 Code | e2 | |
Length | 33 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of Terminals | 1023 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Code | HBGA | |
Package Equivalence Code | BGA1023,32X32,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 2.77 mm | |
Speed | 1067 MHz | |
Supply Voltage-Max | 1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 33 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MC8640TVJ1067NE
This table gives cross-reference parts and alternative options found for MC8640TVJ1067NE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC8640TVJ1067NE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC8640VJ1067NE | 32-Bit Power Architecture SoC, 1067MHz, DDR1/2, AltiVec, GbE, PCI-e, SRIO, 0 to 105C, Rev 3 | Freescale Semiconductor | MC8640TVJ1067NE vs MC8640VJ1067NE |
MC8640TVJ1067NC | MICROPROCESSOR | Freescale Semiconductor | MC8640TVJ1067NE vs MC8640TVJ1067NC |
MC8640HX1067NE | 32-Bit Power Architecture SoC, 1067MHz, DDR1/2, AltiVec, GbE, PCI-e, SRIO, 0 to 105C, Rev 3 | Freescale Semiconductor | MC8640TVJ1067NE vs MC8640HX1067NE |
MC8640VU1067NC | 32-BIT, 1067MHz, MICROPROCESSOR, CBGA1023, 33 X 33 MM, ROHS COMPLIANT, CERAMIC, FCBGA-1023 | Freescale Semiconductor | MC8640TVJ1067NE vs MC8640VU1067NC |
MC8640HX1067NE | 32-BIT, 1067MHz, MICROPROCESSOR, CBGA1023 | NXP Semiconductors | MC8640TVJ1067NE vs MC8640HX1067NE |
MC8640VJ1067NE | MICROPROCESSOR | NXP Semiconductors | MC8640TVJ1067NE vs MC8640VJ1067NE |
MC8640THX1067NE | 32-Bit Power Architecture SoC, 1067MHz, DDR1/2, AltiVec, GbE, PCI-e, SRIO, -40 to 105C, Rev 3 | Freescale Semiconductor | MC8640TVJ1067NE vs MC8640THX1067NE |
MC8640TVJ1067NC | MICROPROCESSOR | NXP Semiconductors | MC8640TVJ1067NE vs MC8640TVJ1067NC |
MC8640TVU1067NC | 32-BIT, 1067MHz, MICROPROCESSOR, CBGA1023, 33 X 33 MM, ROHS COMPLIANT, CERAMIC, FCBGA-1023 | Freescale Semiconductor | MC8640TVJ1067NE vs MC8640TVU1067NC |
MC8640THX1067NC | 32-BIT, 1067 MHz, MICROPROCESSOR, CBGA1023, 33 X 33 MM, CERAMIC, FCBGA-1023 | Freescale Semiconductor | MC8640TVJ1067NE vs MC8640THX1067NC |