Part Details for MPC8572CVTARND by Freescale Semiconductor
Overview of MPC8572CVTARND by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8572CVTARND
MPC8572CVTARND CAD Models
MPC8572CVTARND Part Data Attributes:
|
MPC8572CVTARND
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8572CVTARND
Freescale Semiconductor
32-BIT, 1067MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, LEAD FREE, PLASTIC, FCBGA-1023
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | HBGA, | |
Pin Count | 1023 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B1023 | |
JESD-609 Code | e2 | |
Length | 33 mm | |
Low Power Mode | YES | |
Number of Terminals | 1023 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.38 mm | |
Speed | 1067 MHz | |
Supply Voltage-Max | 1.155 V | |
Supply Voltage-Min | 1.045 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 33 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8572CVTARND
This table gives cross-reference parts and alternative options found for MPC8572CVTARND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8572CVTARND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8572EPXARLD | PQ38H Rev2.1 CSM SnPb 1067 | Freescale Semiconductor | MPC8572CVTARND vs MPC8572EPXARLD |
MPC8572PXARND | 32-BIT, 1067MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, PLASTIC, FCBGA-1023 | Freescale Semiconductor | MPC8572CVTARND vs MPC8572PXARND |
MPC8572ECVTARND | 32-BIT, 1067MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, LEAD FREE, PLASTIC, FCBGA-1023 | Freescale Semiconductor | MPC8572CVTARND vs MPC8572ECVTARND |
MPC8572CVTARNB | 32-BIT, 1067MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, LEAD FREE, PLASTIC, FCBGA-1023 | Freescale Semiconductor | MPC8572CVTARND vs MPC8572CVTARNB |
MPC8572PXARLD | 32-BIT, 1067MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, PLASTIC, FCBGA-1023 | Freescale Semiconductor | MPC8572CVTARND vs MPC8572PXARLD |
MPC8572ECPXARNB | 32-BIT, 1067MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, PLASTIC, FCBGA-1023 | Freescale Semiconductor | MPC8572CVTARND vs MPC8572ECPXARNB |
MPC8572CPXARLB | 32-BIT, 1067MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, PLASTIC, FCBGA-1023 | Freescale Semiconductor | MPC8572CVTARND vs MPC8572CPXARLB |
MPC8572EVTARLB | 32-BIT, 1067MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, LEAD FREE, PLASTIC, FCBGA-1023 | Freescale Semiconductor | MPC8572CVTARND vs MPC8572EVTARLB |
MPC8572VTARLB | 32-BIT, 1067MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, LEAD FREE, PLASTIC, FCBGA-1023 | Freescale Semiconductor | MPC8572CVTARND vs MPC8572VTARLB |
MPC8572ECVTARLD | 32-BIT, 1067MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, LEAD FREE, PLASTIC, FCBGA-1023 | Freescale Semiconductor | MPC8572CVTARND vs MPC8572ECVTARLD |