Part Details for MC8640TVJ1000HE by Freescale Semiconductor
Overview of MC8640TVJ1000HE by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC8640TVJ1000HE
MC8640TVJ1000HE CAD Models
MC8640TVJ1000HE Part Data Attributes
|
MC8640TVJ1000HE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC8640TVJ1000HE
Freescale Semiconductor
MICROPROCESSOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B1023 | |
Length | 33 mm | |
Low Power Mode | YES | |
Number of Terminals | 1023 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2.77 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1.05 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 33 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC8640TVJ1000HE
This table gives cross-reference parts and alternative options found for MC8640TVJ1000HE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC8640TVJ1000HE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC8640HX1000HE | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA1023 | NXP Semiconductors | MC8640TVJ1000HE vs MC8640HX1000HE |
MC8640THX1000HE | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA1023 | NXP Semiconductors | MC8640TVJ1000HE vs MC8640THX1000HE |
MC8640VJ1000HE | MICROPROCESSOR | NXP Semiconductors | MC8640TVJ1000HE vs MC8640VJ1000HE |
MC8640TVU1000HE | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA1023, 33 X 33 MM, ROHS COMPLIANT, CERAMIC, FCBGA-1023 | Freescale Semiconductor | MC8640TVJ1000HE vs MC8640TVU1000HE |
MC8640TVU1000HC | 32-BIT, 1000 MHz, MICROPROCESSOR, CBGA1023, 33 X 33 MM, ROHS COMPLIANT, CERAMIC, FCBGA-1023 | Freescale Semiconductor | MC8640TVJ1000HE vs MC8640TVU1000HC |
MC8640TVJ1000HC | MICROPROCESSOR | NXP Semiconductors | MC8640TVJ1000HE vs MC8640TVJ1000HC |
MC8640VU1000HC | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA1023, 33 X 33 MM, ROHS COMPLIANT, CERAMIC, FCBGA-1023 | Freescale Semiconductor | MC8640TVJ1000HE vs MC8640VU1000HC |
MC8640HX1000HE | 32-BIT, 1000 MHz, MICROPROCESSOR, CBGA1023, 33 X 33 MM, CERAMIC, FCBGA-1023 | Freescale Semiconductor | MC8640TVJ1000HE vs MC8640HX1000HE |
MC8640VJ1000HC | MICROPROCESSOR | Freescale Semiconductor | MC8640TVJ1000HE vs MC8640VJ1000HC |
MC8640VJ1000HE | 32-Bit Power Architecture SoC, 1000MHz, DDR1/2, AltiVec, GbE, PCI-e, SRIO, 0 to 105C, Rev 3 | Freescale Semiconductor | MC8640TVJ1000HE vs MC8640VJ1000HE |