Part Details for MC79L05ABDR2 by onsemi
Overview of MC79L05ABDR2 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC79L05ABDR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Bristol Electronics | 5506 |
|
RFQ | ||
|
Bristol Electronics | 748 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, -5V, Bi-Polar, 8 Pin, Plastic, SOP | 598 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | Voltage Regulator, -5V, Bi-Polar, 8 Pin, Plastic, SOP | 4404 |
|
$0.7650 / $2.0400 | Buy Now |
|
Chip1Cloud | 100 mA Negative Voltage Regulators | IC REG LINEAR -5V 100MA 8SOIC | 8410 |
|
RFQ |
Part Details for MC79L05ABDR2
MC79L05ABDR2 CAD Models
MC79L05ABDR2 Part Data Attributes:
|
MC79L05ABDR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC79L05ABDR2
onsemi
Linear Voltage Regulator, Negative, 5.0 V, 100 mA, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 4.5 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
Alternate Parts for MC79L05ABDR2
This table gives cross-reference parts and alternative options found for MC79L05ABDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79L05ABDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L79L05ACD13TR | Negative voltage regulators | STMicroelectronics | MC79L05ABDR2 vs L79L05ACD13TR |
MC79L05ACD-TR | 5V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | MC79L05ABDR2 vs MC79L05ACD-TR |
MC79L05ACD | Fixed Negative Standard Regulator, 5V, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | MC79L05ABDR2 vs MC79L05ACD |
MC79L05ACDG | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC79L05ABDR2 vs MC79L05ACDG |
L79L05ABD | 5V FIXED NEGATIVE REGULATOR, PDSO8, SO-8 | STMicroelectronics | MC79L05ABDR2 vs L79L05ABD |
MC79L05ABDR2G | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC79L05ABDR2 vs MC79L05ABDR2G |
MC79L05ABD | Linear Voltage Regulator, Negative, 5.0 V, 100 mA, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC79L05ABDR2 vs MC79L05ABD |
MC79L05ACDR2G | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC79L05ABDR2 vs MC79L05ACDR2G |
MC79L05ABDG | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC79L05ABDR2 vs MC79L05ABDG |
MC79L05ACDR | 100-mA, negative linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | MC79L05ABDR2 vs MC79L05ACDR |