-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Negative voltage regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC7772
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics L79L05ABUTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.1860 / $0.2340 | Buy Now |
DISTI #
69AH0758
|
Newark | Volt Reg, -5V, 0.1A, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics L79L05ABUTR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4424 |
|
$0.2510 / $0.4290 | Buy Now |
DISTI #
45Y5635
|
Newark | Linear Volt Reg, 0.1A, -5V, Sot-89-3, Fixed Output Voltage Nom.:-5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:-20V, Input Voltage Max:-8V, Product Range:7905 Voltage Regulators, Output Rohs Compliant: Yes |Stmicroelectronics L79L05ABUTR Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1860 / $0.2040 | Buy Now |
DISTI #
497-1217-1-ND
|
DigiKey | IC REG LINEAR -5V 100MA SOT89-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17031 In Stock |
|
$0.1597 / $0.5600 | Buy Now |
DISTI #
L79L05ABUTR
|
Avnet Americas | Standard Regulator Neg -5V 0.1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: L79L05ABUTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.1540 / $0.1606 | Buy Now |
DISTI #
L79L05ABUTR
|
Avnet Americas | Standard Regulator Neg -5V 0.1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: L79L05ABUTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1579 | Buy Now |
DISTI #
L79L05ABUTR
|
Avnet Americas | Standard Regulator Neg -5V 0.1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: L79L05ABUTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
511-L79L05ABU-TR
|
Mouser Electronics | Linear Voltage Regulators 5.0V 0.1A Negative RoHS: Compliant | 68457 |
|
$0.1580 / $0.4800 | Buy Now |
|
STMicroelectronics | Negative voltage regulators RoHS: Compliant Min Qty: 1 | 68457 |
|
$0.2500 / $0.4700 | Buy Now |
|
Future Electronics | L79L05 Series 100 mA -5 V Fixed Output SMT Negative Voltage Regulator - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1490 / $0.1590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L79L05ABUTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L79L05ABUTR
STMicroelectronics
Negative voltage regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-89 | |
Package Description | LEAD FREE, SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 2.445 mm |
This table gives cross-reference parts and alternative options found for L79L05ABUTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L79L05ABUTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC79L05ACDX | Fixed Negative Standard Regulator, 5V, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | L79L05ABUTR vs MC79L05ACDX |
MC79L05ACD-TR | 5V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | L79L05ABUTR vs MC79L05ACD-TR |
MC79L05ACDG | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | L79L05ABUTR vs MC79L05ACDG |
L79L05ACD | 5V FIXED NEGATIVE REGULATOR, PDSO8, SO-8 | STMicroelectronics | L79L05ABUTR vs L79L05ACD |
L79L05ABD | 5V FIXED NEGATIVE REGULATOR, PDSO8, SO-8 | STMicroelectronics | L79L05ABUTR vs L79L05ABD |
MC79L05ABDR2G | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | L79L05ABUTR vs MC79L05ABDR2G |
MC79L05ACDR | 100-mA, negative linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | L79L05ABUTR vs MC79L05ACDR |
MC79L05ACD | 100-mA, negative linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | L79L05ABUTR vs MC79L05ACD |
MC79L05ACH | Fixed Negative Standard Regulator, 5V, BIPolar, PSSO3, SOT-89, 3 PIN | Fairchild Semiconductor Corporation | L79L05ABUTR vs MC79L05ACH |
MC79L05ACDRE4 | 100-mA, negative linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | L79L05ABUTR vs MC79L05ACDRE4 |