Part Details for MC7912CT by onsemi
Overview of MC7912CT by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC7912CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LDO Regulator Neg -12V 1A 3-Pin(3+Tab) TO-220 Rail RoHS: Compliant |
3251 In Stock |
|
$0.2700 / $1.9200 | Buy Now |
|
Bristol Electronics | 588 |
|
RFQ | ||
|
Bristol Electronics | 258 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, -12V, Bi-Polar, 3 Pin, Plastic, SIP | 206 |
|
$0.3000 / $0.6000 | Buy Now |
|
Quest Components | Voltage Regulator, -12V, Bi-Polar, 3 Pin, Plastic, SIP | 105 |
|
$0.3600 / $0.6000 | Buy Now |
|
Quest Components | Voltage Regulator, -12V, Bi-Polar, 3 Pin, Plastic, SIP | 55 |
|
$1.2128 / $2.4255 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 23 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 27 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for MC7912CT
MC7912CT CAD Models
MC7912CT Part Data Attributes
|
MC7912CT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7912CT
onsemi
12V FIXED NEGATIVE REGULATOR, PSFM3, D2PAK-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.24% | |
Load Regulation-Max | 0.24% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC7912CT
This table gives cross-reference parts and alternative options found for MC7912CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7912CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA7912A | Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7912CT vs KA7912A |
MC7912CTG | Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -12 V; 4%; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | MC7912CT vs MC7912CTG |
KA7912ATU | 3-Terminal 1 A Negative Voltage Regulator, 1000-TUBE | onsemi | MC7912CT vs KA7912ATU |
L7912CV | Negative voltage regulators | STMicroelectronics | MC7912CT vs L7912CV |
LM7912CT | 3-Terminal 1A Negative Voltage Regulator, 1000-TUBE | onsemi | MC7912CT vs LM7912CT |
L7912CV1 | 12V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN | STMicroelectronics | MC7912CT vs L7912CV1 |
KA7912 | Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7912CT vs KA7912 |