There are no models available for this part yet.
Overview of KA7912 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for KA7912 by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 12 V FIXED NEGATIVE REGULATOR, PSFM3 | 50 |
|
$0.3600 / $0.5400 | Buy Now |
CAD Models for KA7912 by Fairchild Semiconductor Corporation
Part Data Attributes for KA7912 by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SFM
|
Package Description
|
TO-220, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Input Voltage Absolute-Max
|
35 V
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
14.5 V
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Line Regulation-Max
|
0.24%
|
Load Regulation-Max
|
0.24%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
12.6 V
|
Output Voltage1-Min
|
11.4 V
|
Output Voltage1-Nom
|
12 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SIP3,.1TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
5%
|
Alternate Parts for KA7912
This table gives cross-reference parts and alternative options found for KA7912. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA7912, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA7912A | Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KA7912 vs KA7912A |
MC7912CTG | Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -12 V; 4%; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | KA7912 vs MC7912CTG |
KA7912ATU | 3-Terminal 1 A Negative Voltage Regulator, 1000-TUBE | onsemi | KA7912 vs KA7912ATU |
L7912CV | Negative voltage regulators | STMicroelectronics | KA7912 vs L7912CV |
LM7912CT | 3-Terminal 1A Negative Voltage Regulator, 1000-TUBE | onsemi | KA7912 vs LM7912CT |
L7912CV1 | 12V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN | STMicroelectronics | KA7912 vs L7912CV1 |
Related Parts for KA7912
-
KA7812ETULinear Regulator ICs
-
STM32L053C8T7Microcontrollers
-
KA5M0965QYDTUSwitching Regulator or Controllers
-
OPA2604APG4Operational Amplifiers
-
MPY20W1470FB00MSSDFixed Capacitors
-
KBP310GRectifier Diodes
-
SR731JTTDR100FFixed Resistors
-
SSW-104-22-S-D-VSHeaders and Edge Type Connectors
-
SA13CATransient Suppressors