Part Details for MC7815CD2TR4 by onsemi
Overview of MC7815CD2TR4 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC7815CD2TR4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1380 |
|
RFQ | ||
|
Quest Components | 15 V FIXED POSITIVE REGULATOR, 2 Pin Plastic SMT | 378 |
|
$0.3304 / $0.7080 | Buy Now |
|
Quest Components | 15 V FIXED POSITIVE REGULATOR, 2 Pin Plastic SMT | 1104 |
|
$0.4720 / $1.1800 | Buy Now |
Part Details for MC7815CD2TR4
MC7815CD2TR4 CAD Models
MC7815CD2TR4 Part Data Attributes:
|
MC7815CD2TR4
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7815CD2TR4
onsemi
15V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP3H,.55TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.9 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 10.02 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.055% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 9.1945 mm |
Alternate Parts for MC7815CD2TR4
This table gives cross-reference parts and alternative options found for MC7815CD2TR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7815CD2TR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7815BD2TR4 | 15V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3 | onsemi | MC7815CD2TR4 vs MC7815BD2TR4 |
MC7815BD2T | 15V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3 | onsemi | MC7815CD2TR4 vs MC7815BD2T |
MC7815ACD2TR4 | 15V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | MC7815CD2TR4 vs MC7815ACD2TR4 |
MC7815BD2TG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C, 3 LEAD D2PAK, 50-TUBE | onsemi | MC7815CD2TR4 vs MC7815BD2TG |
78T15AL-TQ2-R | Fixed Positive Standard Regulator, 15VBIPolar, PSSO2, TO-263, 3 PIN | Unisonic Technologies Co Ltd | MC7815CD2TR4 vs 78T15AL-TQ2-R |
78T15AG-TQ2-R | Fixed Positive Standard Regulator, 15VBIPolar, PSSO2, TO-263, 3 PIN | Unisonic Technologies Co Ltd | MC7815CD2TR4 vs 78T15AG-TQ2-R |
MC7815CD2TG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C, 3 LEAD D2PAK, 50-TUBE | onsemi | MC7815CD2TR4 vs MC7815CD2TG |
MC7815ACD2TG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C, 3 LEAD D2PAK, 50-TUBE | onsemi | MC7815CD2TR4 vs MC7815ACD2TG |
MC7815CD2T | 15V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3 | onsemi | MC7815CD2TR4 vs MC7815CD2T |
78T15AG-TQ2-T | Fixed Positive Standard Regulator, 15VBIPolar, PSSO2, TO-263, 3 PIN | Unisonic Technologies Co Ltd | MC7815CD2TR4 vs 78T15AG-TQ2-T |