There are no models available for this part yet.
Overview of MC7815BD2TG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC7815BD2TG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71J5757
|
Newark | Voltage Regulator, Fixed, 15V, 1A, To-263-3, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:23V, Input Voltage Max:35V, Product Range:7815 Voltage Regulators, Output Current Max:1A, No. Of Pins:3Pinsrohs Compliant: Yes |Onsemi MC7815BD2TG RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
MC7815BD2TG
|
Avnet Americas | LDO Regulator Pos 15V 1A 3-Pin(2+Tab) D2PAK Rail - Rail/Tube (Alt: MC7815BD2TG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 50 Partner Stock |
|
RFQ | ||
Rochester Electronics | MC7815 - 1.5A, Wide VIN Fixed Voltage Regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 50 |
|
$0.4114 / $0.4840 | Buy Now |
CAD Models for MC7815BD2TG by onsemi
Part Data Attributes for MC7815BD2TG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
3 LEAD D2PAK
|
Package Description
|
D2PAK-3/2
|
Pin Count
|
3
|
Manufacturer Package Code
|
936-03
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
2 V
|
Input Voltage Absolute-Max
|
35 V
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
17.9 V
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Length
|
10.02 mm
|
Line Regulation-Max
|
0.3%
|
Load Regulation-Max
|
0.3%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
2
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
15.75 V
|
Output Voltage1-Min
|
14.25 V
|
Output Voltage1-Nom
|
15 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP3H,.55TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max
|
4.572 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
5%
|
Width
|
9.1945 mm
|
Alternate Parts for MC7815BD2TG
This table gives cross-reference parts and alternative options found for MC7815BD2TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7815BD2TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78T15AG-TQ2-T | Fixed Positive Standard Regulator, 15VBIPolar, PSSO2, TO-263, 3 PIN | Unisonic Technologies Co Ltd | MC7815BD2TG vs 78T15AG-TQ2-T |
MC7815CD2TR4 | 15V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3 | onsemi | MC7815BD2TG vs MC7815CD2TR4 |
78T15AL-TQ2-T | Fixed Positive Standard Regulator, 15VBIPolar, PSSO2, TO-263, 3 PIN | Unisonic Technologies Co Ltd | MC7815BD2TG vs 78T15AL-TQ2-T |
MC7815ACD2TR4 | 15V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | MC7815BD2TG vs MC7815ACD2TR4 |
MC7815CD2TR4G | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C, 3 LEAD D2PAK, 800-REEL | onsemi | MC7815BD2TG vs MC7815CD2TR4G |
MC7815BD2T | 15V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3 | onsemi | MC7815BD2TG vs MC7815BD2T |
MC7815ACD2TR4 | Fixed Positive Standard Regulator, 15VBIPolar, PSSO2, PLASTIC, D2PAK-3 | Motorola Semiconductor Products | MC7815BD2TG vs MC7815ACD2TR4 |
MC7815BD2TR4 | 15V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3 | onsemi | MC7815BD2TG vs MC7815BD2TR4 |
MC7815CD2T | 15V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3 | onsemi | MC7815BD2TG vs MC7815CD2T |
Related Parts for MC7815BD2TG
-
MC7915BD2TGLinear Regulator ICs
-
MCF51JM32VLDMicrocontrollers
-
MC33063ADR2GSwitching Regulator or Controllers
-
AMSR-7805ZOther Analog ICs
-
TL084QDOperational Amplifiers
-
FDP045N10A-F102Power Field-Effect Transistors
-
ITS4200SMENHUMA1Peripheral Drivers
-
LD135A183FAB2AFixed Capacitors
-
RS1MRectifier Diodes