-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6746
|
Newark | Linear Volt Reg, Fixed, 15V, 1A, To220-3, Fixed Output Voltage Nom.:15V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:23V, Input Voltage Max:35V, Product Range:7815 Voltage Regulators, Output Rohs Compliant: Yes |Onsemi MC7815BTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2800 / $0.6790 | Buy Now |
DISTI #
45J1450
|
Newark | Ldo Voltage Regulator, 15V, 1A, To-220, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:23V, Input Voltage Max:35V, Product Range:7815 Voltage Regulators, Output Current Max:1A, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MC7815BTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2570 / $0.6560 | Buy Now |
DISTI #
MC7815BTGOS-ND
|
DigiKey | IC REG LINEAR 15V 1A TO220AB Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2293 / $0.6600 | Buy Now |
DISTI #
MC7815BTG
|
Avnet Americas | LDO Regulator Pos 15V 1A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC7815BTG) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$0.1676 / $0.2001 | Buy Now |
DISTI #
863-MC7815BTG
|
Mouser Electronics | Linear Voltage Regulators 15V 1A Positive RoHS: Compliant | 0 |
|
$0.2160 / $0.6600 | Order Now |
DISTI #
V36:1790_07290091
|
Arrow Electronics | Standard Regulator Pos 15V 1A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks Date Code: 2349 | Americas - 23 |
|
$0.2153 / $0.6358 | Buy Now |
|
Future Electronics | MC7815B Series 1 A 15 V Fixed Output Flange Mount LDO Voltage Regulator-TO-220 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2100 / $0.2500 | Buy Now |
|
Future Electronics | MC7815B Series 1 A 15 V Fixed Output Flange Mount LDO Voltage Regulator-TO-220 RoHS: Compliant pbFree: Yes Min Qty: 3450 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2100 / $0.2550 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 16 |
|
$1.1250 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC7815BTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7815BTG
onsemi
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 33 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.9 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for MC7815BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7815BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA17815T | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220FP, 3 PIN | ROHM Semiconductor | MC7815BTG vs BA17815T |
IP7815AIG-8QR-B | 15V FIXED POSITIVE REGULATOR, MSFM3, ISOLATED, TO-257AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7815BTG vs IP7815AIG-8QR-B |
IP7815AGF-8QR-BR1 | Fixed Positive Standard Regulator, 15VMSFM3, TO-257F, 3 PIN | TT Electronics Resistors | MC7815BTG vs IP7815AGF-8QR-BR1 |
LM140G-15R1 | 15V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7815BTG vs LM140G-15R1 |
IP7815AG-883BR1 | Fixed Positive Standard Regulator, 15VMSFM3, TO-257AA, 3 PIN | TT Electronics Resistors | MC7815BTG vs IP7815AG-883BR1 |
IP7815AG-883BR1 | 15V FIXED POSITIVE REGULATOR, MSFM3, TO-257AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7815BTG vs IP7815AG-883BR1 |
TA7815S | IC VREG 15 V FIXED POSITIVE REGULATOR, PSFM3, 2.54 MM PITCH, LEAD FREE, PLASTIC, TO-220, HSIP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | MC7815BTG vs TA7815S |
IP7815AIG-883B | Fixed Positive Standard Regulator, 15VMSFM3, ISOLATED, TO-257AA, 3 PIN | TT Electronics Resistors | MC7815BTG vs IP7815AIG-883B |
KA7815E | Fixed Positive Standard Regulator, 15VBIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7815BTG vs KA7815E |
UPC7815AHF-AZ | 3 Terminal Regulators, , / | Renesas Electronics Corporation | MC7815BTG vs UPC7815AHF-AZ |