Power Circuits
MC7812AECTBU
Description: Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN

Overview of MC7812AECTBU by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC7812AECTBU by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC7812AECTBU by Fairchild Semiconductor Corporation

MC7812AECTBU
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SFM
Package Description
ROHS COMPLIANT, TO-220, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
38 V
Input Voltage-Min
26.7 V
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Line Regulation-Max
0.12%
Load Regulation-Max
0.1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1 A
Output Voltage1-Max
12.5 V
Output Voltage1-Min
11.5 V
Output Voltage1-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
SFM
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Packing Method
BULK
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
4.1%
Want to compare parts?
  1. MC7812AECTBU
    Fairchild Semiconductor Corporation
    Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN
    VS

Alternate Parts for MC7812AECTBU

This table gives cross-reference parts and alternative options found for MC7812AECTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7812AECTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC7812AECT Fixed Positive Standard Regulator, 12VBIPolar, TO-220, 3 PIN Fairchild Semiconductor Corporation MC7812AECTBU vs MC7812AECT
Part Number Description Manufacturer Compare
UA7815CKCS 1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125 Texas Instruments MC7812AECTBU vs UA7815CKCS
LM7806CT 6V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN Texas Instruments MC7812AECTBU vs LM7806CT
NCV7812BTG Linear Voltage Regulator, 1 A, 12 V ±4.0%, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE, Automotive Qualified onsemi MC7812AECTBU vs NCV7812BTG
IP7815AIG-8QR-B Fixed Positive Standard Regulator, 15VMSFM3, ISOLATED, TO-257AA, 3 PIN TT Electronics Resistors MC7812AECTBU vs IP7815AIG-8QR-B
KA7806I Fixed Positive Standard Regulator, 6VPSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation MC7812AECTBU vs KA7806I
LM340AS-5.0 Fixed Positive Standard Regulator, 5V, BIPolar, PSSO3 National Semiconductor Corporation MC7812AECTBU vs LM340AS-5.0
MC78M08ABDT/RK 8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 onsemi MC7812AECTBU vs MC78M08ABDT/RK
MC78M09BDT 9V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 onsemi MC7812AECTBU vs MC78M09BDT
LM340AT-12 12V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN Texas Instruments MC7812AECTBU vs LM340AT-12
MCT7808CT Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, PLASTIC, SFM-3 Motorola Semiconductor Products MC7812AECTBU vs MCT7808CT

Related Parts for MC7812AECTBU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC7812AECTBU by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC7812AECTBU by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MC7812AECTBU would you like to use for your alert(s)?
  • Please alert me when MC7812AECTBU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC7812AECTBU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC7812AECTBU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC7812AECTBU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC7812AECTBU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC7812AECTBU by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: