Part Details for MC7808CDT by Rochester Electronics LLC
Overview of MC7808CDT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7808CDT
MC7808CDT CAD Models
MC7808CDT Part Data Attributes
|
MC7808CDT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC7808CDT
Rochester Electronics LLC
Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, PLASTIC, DPAK-3/2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | PLASTIC, DPAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.54 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.51 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 6.095 mm |
Alternate Parts for MC7808CDT
This table gives cross-reference parts and alternative options found for MC7808CDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7808CDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1154N085B-TR-F | Fixed Positive Standard Regulator, 8.5VCMOS, PDSO5, LEAD FREE, SC-74A, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | MC7808CDT vs R1154N085B-TR-F |
UA78HV08CDA | 8V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | Philips Semiconductors | MC7808CDT vs UA78HV08CDA |
MC78M08ACT | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | Rochester Electronics LLC | MC7808CDT vs MC78M08ACT |
FH78L08-B | Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, SOT-89, 3 PIN | Fenghua (HK) Electronics Ltd | MC7808CDT vs FH78L08-B |
NJM78L08A-(T1) | Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | MC7808CDT vs NJM78L08A-(T1) |
78D08LG-TN3-R | Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | MC7808CDT vs 78D08LG-TN3-R |
LM7808-TF3-T | Fixed Positive Standard Regulator, 8VBIPolar, TO-220F, 3 PIN | Unisonic Technologies Co Ltd | MC7808CDT vs LM7808-TF3-T |
R1154L085B-TR | Fixed Positive Standard Regulator, 8.5VCMOS, PDSO6, 1.60 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6 | Ricoh Electronic Devices Co Ltd | MC7808CDT vs R1154L085B-TR |
SG340-08K | Fixed Positive Standard Regulator, 8VBIPolar, MBFM2, METAL CAN, TO-3, 3 PIN | Microsemi Corporation | MC7808CDT vs SG340-08K |
NCV7808BDTRKG | Linear Voltage Regulator, 1 A, 8 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | MC7808CDT vs NCV7808BDTRKG |