Part Details for MC75172BP by Motorola Semiconductor Products
Overview of MC75172BP by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC75172BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LINE DRIVER/RECEIVER, 4 DRIVER, BIPOLAR, PDIP16 | 35 |
|
$2.2500 / $4.5000 | Buy Now |
Part Details for MC75172BP
MC75172BP CAD Models
MC75172BP Part Data Attributes
|
MC75172BP
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC75172BP
Motorola Semiconductor Products
Line Driver, 1 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | V.11; X.27; EIA-422-A; EIA-485 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 25 ns | |
Width | 7.62 mm |
Alternate Parts for MC75172BP
This table gives cross-reference parts and alternative options found for MC75172BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC75172BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75172NE4 | QUAD LINE DRIVER, PDIP16, ROHS COMPLIANT, PLASTIC DIP-16 | Texas Instruments | MC75172BP vs SN75172NE4 |
SN75172N-00 | LINE DRIVER, PDIP16 | Texas Instruments | MC75172BP vs SN75172N-00 |
SN75172J-00 | LINE DRIVER, CDIP16 | Texas Instruments | MC75172BP vs SN75172J-00 |
MC75172BP | LINE DRIVER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC75172BP vs MC75172BP |