Part Details for MC74VHC1GT00DFT1 by onsemi
Overview of MC74VHC1GT00DFT1 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74VHC1GT00DFT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5888
|
Newark | Ic Gate Nand 1Ch 2-Inp Sc-70 |Onsemi MC74VHC1GT00DFT1 Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2030 / $0.2240 | Buy Now |
|
Bristol Electronics | 2988 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 2-Input NAND, AHC/VHC-CMOS, 6 Pin, Plastic, TSSOP | 2531 |
|
$0.1131 / $0.2610 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input NAND, AHC/VHC-CMOS, 6 Pin, Plastic, TSSOP | 1944 |
|
$0.1740 / $0.8700 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input NAND, AHC/VHC-CMOS, 6 Pin, Plastic, TSSOP | 2390 |
|
$0.2000 / $1.0000 | Buy Now |
|
Rochester Electronics | IC GATE NAND 1CH 2-INP SC-70 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 66900 |
|
$0.1160 / $0.1365 | Buy Now |
Part Details for MC74VHC1GT00DFT1
MC74VHC1GT00DFT1 CAD Models
MC74VHC1GT00DFT1 Part Data Attributes:
|
MC74VHC1GT00DFT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1GT00DFT1
onsemi
AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-353 | |
Package Description | SC-88A, SC-70, SOT-353, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 17.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for MC74VHC1GT00DFT1
This table gives cross-reference parts and alternative options found for MC74VHC1GT00DFT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1GT00DFT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1GT00DFT1G | Single 2-Input NAND Gate TTL level, 3000-REEL | onsemi | MC74VHC1GT00DFT1 vs MC74VHC1GT00DFT1G |
M74VHC1GT00DFT1G | Single 2-Input NAND Gate TTL level, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | MC74VHC1GT00DFT1 vs M74VHC1GT00DFT1G |
MC74VHC1GT00DFT4 | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1GT00DFT1 vs MC74VHC1GT00DFT4 |
MC74VHC1GT00DFR2 | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1GT00DFT1 vs MC74VHC1GT00DFR2 |