-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-Input NAND Gate TTL level, SC-88A (SC-70-5 / SOT-353), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K1023
|
Newark | Single Nand Gate, 2I/P, Sot-353-5, Logic Function:Nand Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-70, Product Range:74Vhc1Gt00, Logic Ic Family:74Vhc, Supply Voltage Min:3V, Msl:- Rohs Compliant: Yes |Onsemi M74VHC1GT00DFT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0650 | Buy Now |
DISTI #
V72:2272_07276996
|
Arrow Electronics | NAND Gate 1-Element 2-IN CMOS 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2047 Container: Cut Strips | Americas - 6000 |
|
$0.3084 / $0.3153 | Buy Now |
DISTI #
V79:2366_26238638
|
Arrow Electronics | NAND Gate 1-Element 2-IN CMOS 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1613 | Americas - 1090 |
|
$0.0732 / $0.3053 | Buy Now |
DISTI #
58943911
|
Verical | NAND Gate 1-Element 2-IN CMOS 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 2047 | Americas - 6000 |
|
$0.3084 / $0.3127 | Buy Now |
DISTI #
59190173
|
Verical | NAND Gate 1-Element 2-IN CMOS 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 81 Package Multiple: 1 Date Code: 1613 | Americas - 1090 |
|
$0.0732 / $0.1954 | Buy Now |
|
Bristol Electronics | 2611 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 2-Input NAND, AHC/VHC-CMOS, 5 Pin, Plastic, TSSOP | 60 |
|
$0.0774 / $0.1032 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input NAND, AHC/VHC-CMOS, 5 Pin, Plastic, TSSOP | 2628 |
|
$0.0280 / $0.1400 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input NAND, AHC/VHC-CMOS, 5 Pin, Plastic, TSSOP | 2088 |
|
$0.0774 / $0.2580 | Buy Now |
|
Rochester Electronics | 74VHC1GT00 - Single 2-Input NAND Gate RoHS: Compliant Status: Rochester Active Min Qty: 1 | 267353 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M74VHC1GT00DFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
M74VHC1GT00DFT1G
onsemi
Single 2-Input NAND Gate TTL level, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 17.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for M74VHC1GT00DFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74VHC1GT00DFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1GT00DFT4 | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1GT00DFT1G vs MC74VHC1GT00DFT4 |
MC74VHC1GT00DFT1G | Single 2-Input NAND Gate TTL level, 3000-REEL | onsemi | M74VHC1GT00DFT1G vs MC74VHC1GT00DFT1G |
MC74VHC1GT00DFT2 | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN | onsemi | M74VHC1GT00DFT1G vs MC74VHC1GT00DFT2 |
M74VHC1GT00DFT2G | Single 2-Input NAND Gate TTL level, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | M74VHC1GT00DFT1G vs M74VHC1GT00DFT2G |
MC74VHC1GT00DFT1 | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN | onsemi | M74VHC1GT00DFT1G vs MC74VHC1GT00DFT1 |