Part Details for MC74VHC1G132DTT1 by onsemi
Results Overview of MC74VHC1G132DTT1 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHC1G132DTT1 Information
MC74VHC1G132DTT1 by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74VHC1G132DTT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74VHC1G132DTT1-ONTR-ND
|
DigiKey | IC GATE NAND 1CH 2-INP 5-TSOP Min Qty: 5323 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
82925 In Stock |
|
$0.0600 | Buy Now |
DISTI #
MC74VHC1G132DTT1
|
Avnet Americas | NAND GATE 1-ELEM 2-IN CMOS 5TSOP - Tape and Reel (Alt: MC74VHC1G132DTT1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
86116948
|
Verical | NAND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R RoHS: Not Compliant Min Qty: 4539 Package Multiple: 1 Date Code: 1001 | Americas - 63500 |
|
$0.0826 | Buy Now |
DISTI #
86124787
|
Verical | NAND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R RoHS: Not Compliant Min Qty: 4539 Package Multiple: 1 Date Code: 0401 | Americas - 13425 |
|
$0.0826 | Buy Now |
|
Quest Components | IC,LOGIC GATE,2-INPUT NAND,AHC/VHC-CMOS,TSOP,6PIN,PLASTIC | 18000 |
|
$0.0436 / $0.1452 | Buy Now |
|
Rochester Electronics | NAND Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 82925 |
|
$0.0410 / $0.0661 | Buy Now |
Part Details for MC74VHC1G132DTT1
MC74VHC1G132DTT1 CAD Models
MC74VHC1G132DTT1 Part Data Attributes
|
MC74VHC1G132DTT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G132DTT1
onsemi
AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-59, SOT-23, TSOP-5
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP | |
Package Description | SC-59, SOT-23, TSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 12.3 ns | |
Propagation Delay (tpd) | 19.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for MC74VHC1G132DTT1
This table gives cross-reference parts and alternative options found for MC74VHC1G132DTT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G132DTT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74VHC1G132DTT1G | onsemi | Check for Price | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-59, SOT-23, TSOP-5 | MC74VHC1G132DTT1 vs MC74VHC1G132DTT1G |
MC74VHC1G132DTT2 | onsemi | Check for Price | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-59, SOT-23, TSOP-5 | MC74VHC1G132DTT1 vs MC74VHC1G132DTT2 |
MC74VHC1G132DTR2 | onsemi | Check for Price | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-59, SOT-23, TSOP-5 | MC74VHC1G132DTT1 vs MC74VHC1G132DTR2 |
MC74VHC1G132DTT1 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74VHC1G132DTT1 is 2.0V to 5.5V.
-
To prevent damage to the output during power-up or power-down, it is recommended to use a pull-up or pull-down resistor on the output pin, and to ensure that the input signal is stable and within the recommended voltage range.
-
Yes, the MC74VHC1G132DTT1 is compatible with 3.3V systems. In fact, it is specified to operate from 2.0V to 5.5V, making it suitable for use in 3.3V systems.
-
The maximum frequency of operation for the MC74VHC1G132DTT1 is typically around 100 MHz, but this can vary depending on the specific application and operating conditions.
-
The MC74VHC1G132DTT1 has built-in ESD protection, but it is still recommended to follow proper ESD handling procedures when handling the device, such as using an ESD wrist strap or mat, and storing the device in an ESD-protected environment.