Part Details for MC74VHC1G132DFT1 by onsemi
Results Overview of MC74VHC1G132DFT1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHC1G132DFT1 Information
MC74VHC1G132DFT1 by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74VHC1G132DFT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74VHC1G132DFT1-ONTR-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SC-70 Min Qty: 5323 Lead time: 45 Weeks Container: Bulk MARKETPLACE PRODUCT |
1196513 In Stock |
|
$0.0600 | Buy Now |
|
Quest Components | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5 | 1635 |
|
$0.0653 / $0.1452 | Buy Now |
|
Rochester Electronics | NAND Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1196513 |
|
$0.0461 / $0.0542 | Buy Now |
|
Win Source Electronics | IC GATE NAND 1CH 2-INP SC-70 | 26328 |
|
$0.2840 / $0.4259 | Buy Now |
Part Details for MC74VHC1G132DFT1
MC74VHC1G132DFT1 CAD Models
MC74VHC1G132DFT1 Part Data Attributes
|
MC74VHC1G132DFT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G132DFT1
onsemi
AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-353 | |
Package Description | SC-88A, SC-70, SOT-353, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 12.3 ns | |
Propagation Delay (tpd) | 19.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for MC74VHC1G132DFT1
This table gives cross-reference parts and alternative options found for MC74VHC1G132DFT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G132DFT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M74VHC1G132DFT1G | onsemi | $0.3824 | Single 2-Input NAND Gate with Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL | MC74VHC1G132DFT1 vs M74VHC1G132DFT1G |
MC74VHC1G132DFR2 | onsemi | Check for Price | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | MC74VHC1G132DFT1 vs MC74VHC1G132DFR2 |
M74VHC1G132DFT2G | onsemi | $0.0502 | Single 2-Input NAND Gate with Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL | MC74VHC1G132DFT1 vs M74VHC1G132DFT2G |
MC74VHC1G132DFT4 | onsemi | Check for Price | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | MC74VHC1G132DFT1 vs MC74VHC1G132DFT4 |
MC74VHC1G132DFT1G | onsemi | $0.0923 | Single 2-Input NAND Gate with Schmitt Trigger Input, SC-88A / SC-70-5, 3000-REEL | MC74VHC1G132DFT1 vs MC74VHC1G132DFT1G |
MC74VHC1G132DF1G | onsemi | Check for Price | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | MC74VHC1G132DFT1 vs MC74VHC1G132DF1G |
MC74VHC1G132DFT2G | onsemi | $0.0475 | Single 2-Input NAND Gate with Schmitt Trigger Input, SC-88A / SC-70-5, 3000-REEL | MC74VHC1G132DFT1 vs MC74VHC1G132DFT2G |
MC74VHC1G132DBVT1G | onsemi | Check for Price | Single 2-Input NAND Gate with Schmitt Trigger Input, SC-74A-5 3.00x1.50x0.95, 0.95P, 3000-REEL | MC74VHC1G132DFT1 vs MC74VHC1G132DBVT1G |
MC74VHC1G132DFT1 | Motorola Mobility LLC | Check for Price | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-88A, SOT-353, 5 PIN | MC74VHC1G132DFT1 vs MC74VHC1G132DFT1 |
M74VHC1G132DTT1G | onsemi | Check for Price | Single 2-Input NAND Gate with Schmitt Trigger Input, TSOP-5, 3000-REEL | MC74VHC1G132DFT1 vs M74VHC1G132DTT1G |